KEMET 4.7 nF Multilayer Ceramic Capacitor, 630V dc, ±10 %, Through Hole Radial
- RS 제품 번호:
- 173-4105
- 제조사 부품 번호:
- C317C472KBR5TA
- 제조업체:
- KEMET
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
1000개 더 담고 ₩16,000.00 할인 받기
View bulk pricing optionsSubtotal (1 Bag of 500 units)*
₩347,000.00
일시적 품절
- 2027년 8월 10일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* | 절감 |
|---|---|---|---|
| 500 - 500 | ₩694.00 | ₩347,300.00 | - |
| 1000 - 1500 | ₩678.00 | ₩338,600.00 | ₩16,000.00 |
| 2000 + | ₩666.00 | ₩333,400.00 | ₩56,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 173-4105
- 제조사 부품 번호:
- C317C472KBR5TA
- 제조업체:
- KEMET
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 4.7nF | |
| Voltage | 630V dc | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Radial | |
| Series | Goldmax 300 | |
| Width | 3.14mm | |
| Standards/Approvals | UL, RoHS, REACH | |
| Length | 3.81mm | |
| Height | 3.3mm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 125°C | |
| Lead Spacing | 5.08mm | |
| Lead Diameter | 510μm | |
| 모두 선택 | ||
|---|---|---|
브랜드 KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 4.7nF | ||
Voltage 630V dc | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Radial | ||
Series Goldmax 300 | ||
Width 3.14mm | ||
Standards/Approvals UL, RoHS, REACH | ||
Length 3.81mm | ||
Height 3.3mm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 125°C | ||
Lead Spacing 5.08mm | ||
Lead Diameter 510μm | ||
- COO (Country of Origin):
- MX
C315/C317/C320/C322/C330/C331 Series
Professional range of high-voltage multilayer ceramic capacitors. At high frequencies, these capacitors exhibit low ESR and find conventional use as snubbers or filters in applications. These capacitors are typically used in telecommunications, medical, military and aerospace equipment.
X7R dielectric
Conformally coated
Radial
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
관련된 링크들
- KEMET 4.7 nF Multilayer Ceramic Capacitor, 630V dc, ±10 %, Through Hole Radial
- KEMET 8.2 nF Multilayer Ceramic Capacitor, 630V dc, ±10 %, Through Hole Radial
- KEMET 330 nF Multilayer Ceramic Capacitor, 630V dc, ±10 %, Through Hole Radial
- KEMET 100 nF Multilayer Ceramic Capacitor, 630V dc, ±10 %, Through Hole Radial
- KEMET 10 nF Multilayer Ceramic Capacitor, 630V dc, ±10 %, Through Hole Radial
- KEMET 68 nF Multilayer Ceramic Capacitor, 630V dc, ±10 %, Through Hole Radial
- KEMET 470 nF Multilayer Ceramic Capacitor, 630V dc, ±10 %, Through Hole Radial
- KEMET 10 nF Multilayer Ceramic Capacitor, 630V dc, ±5 %, Through Hole Radial