Vishay 0.7 pF, 1.5kV dc, ±0.05 pF, Surface
- RS 제품 번호:
- 173-1492
- 제조사 부품 번호:
- VJ1111D0R7VXRAJ
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 173-1492
- 제조사 부품 번호:
- VJ1111D0R7VXRAJ
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Capacitance | 0.7 pF | |
| Voltage | 1.5 kV dc | |
| Tolerance | ±0.05 pF | |
| Mount Type | Surface | |
| Height | 2.59 mm | |
| Length | 2.98 mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Package/Case | 1111 | |
| Series | VJ Quad HIFREQ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Capacitance 0.7 pF | ||
Voltage 1.5 kV dc | ||
Tolerance ±0.05 pF | ||
Mount Type Surface | ||
Height 2.59 mm | ||
Length 2.98 mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Package/Case 1111 | ||
Series VJ Quad HIFREQ | ||
- COO (Country of Origin):
- IL
Vishay VJ1111 Series Quad Hi Frequency Multilayer Ceramic
QUAD HIFREQ Series Surface Mount Multilayer Ceramic Capacitors for RF Power Applications; MRI coils and generators; RF instruments; Lasers, CATV, UHF / microwave RF power amplifiers; Filter networks, timing circuits; Mixers, oscillators impedance matching networks
Case sizes 0505, 1111, 2525, and 3838
Ultra-stable, high Q dielectric material
Lead (Pb)-free terminations code X
Tin/Lead termination code L
Non-magnetic Copper termination code C
Reliable Noble Metal Electrode (NME) system
High frequency
관련된 링크들
- Vishay 0.7 pF, 1.5kV dc, ±0.05 pF, Surface
- Vishay 0.5 pF Multilayer Ceramic Capacitor, 1.5kV dc, 0.05 pF, Surface
- Vishay 0.5 pF, 200V dc, ±0.05 pF, Surface
- Vishay 100 pF Multilayer Ceramic Capacitor, 1kV dc, ±5 %, Surface
- Vishay 220 pF Multilayer Ceramic Capacitor, 1kV dc, ±5 %, Surface
- Vishay 220 pF Multilayer Ceramic Capacitor, 1kV dc, 5 %, Surface
- Vishay 220 pF Multilayer Ceramic Capacitor, 1kV dc, 10 %, Surface
- Vishay 33 pF Multilayer Ceramic Capacitor, 1kV dc, 5 %, Surface