Vishay 56 pF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Surface
- RS 제품 번호:
- 173-0314
- 제조사 부품 번호:
- VJ0603A560JXBAC
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
₩416,000.00
마지막 RS 재고
- 최종적인 16,000 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 릴당* |
|---|---|---|
| 4000 - 4000 | ₩104.00 | ₩418,400.00 |
| 8000 - 12000 | ₩102.00 | ₩408,000.00 |
| 16000 + | ₩100.00 | ₩402,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 173-0314
- 제조사 부품 번호:
- VJ0603A560JXBAC
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 56pF | |
| Voltage | 100V dc | |
| Package/Case | 0603 | |
| Mount Type | Surface | |
| Packaging | 7 in Reel/Paper Tape | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | VJ | |
| Width | 800μm | |
| Height | 940μm | |
| Length | 1.6mm | |
| Standards/Approvals | IEC 61249-2-21, RoHS, JEDEC JS709A | |
| Maximum Operating Temperature | 150°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 56pF | ||
Voltage 100V dc | ||
Package/Case 0603 | ||
Mount Type Surface | ||
Packaging 7 in Reel/Paper Tape | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series VJ | ||
Width 800μm | ||
Height 940μm | ||
Length 1.6mm | ||
Standards/Approvals IEC 61249-2-21, RoHS, JEDEC JS709A | ||
Maximum Operating Temperature 150°C | ||
Vishay 0603
Surface Mount Multilayer Ceramic Chip Capacitors, VJ Commercial Series
Features:
• C0G (NP0) and X7R dielectrics offered
• C0G (NP0) is an ultra-stable dielectric offering a very low Temperature Coefficient of Capacitance (TCC)
• C0G (NP0) offers low dissipation
• Excellent aging characteristics
• Ideal for decoupling and filtering (X7R)
• Ideal for surge suppression and high voltage applications
• Wide range of case sizes, voltage ratings and capacitance values
• Wet build process
• Reliable Noble Metal Electrode (NME) system
Applications:
• Timing and tuning circuits
• Sensor and scanner applications
• Decoupling and filtering
• Surge suppression
관련된 링크들
- Vishay 56 pF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Surface
- Vishay 270 pF Multilayer Ceramic Capacitor, 100V, ±5 %
- Vishay 560 pF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Surface
- Vishay 100 pF Multilayer Ceramic Capacitor, 100V dc, ±5 %
- Vishay 330 pF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Surface
- Vishay 150 pF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Surface
- Vishay 18 pF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Surface
- Vishay 82 pF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Surface