Taiyo Yuden 4.7 μF Multilayer Ceramic Capacitor, 10V, ±10 %, Surface

Subtotal (1 pack of 100 units)*

₩6,200.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 400 개 단위 배송 준비 완료
  • 2026년 11월 27일 부터 최종 3,000 개 단위 배송
수량
한팩당
한팩당*
100 +₩62.00₩6,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
172-1502
제조사 부품 번호:
LMK212ABJ475KG-T
제조업체:
Taiyo Yuden
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Taiyo Yuden

Product Type

Multilayer Ceramic Capacitor

Capacitance

4.7μF

Voltage

10V

Construction

Stacked

Package/Case

0805

Mount Type

Surface

Dielectric

X5R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

M

Width

1.25mm

Standards/Approvals

RoHS

Length

2mm

Height

1.25mm

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP
Monolithic structure provides higher reliability.

A wide range of capacitance values available in standard case sizes.

The use of nickel as electrode material and plating processing improve the solderability

and heat resistance characteristics. It also prevents migration and raises the level of reliability

Low equivalent series resistance(ESR) provides superior noise absorption characteristics

Item Summary

4.7uF±10%, 10V,

X5R/B, 0805/2012

Lifecycle Stage

Mass Production

Standard packaging quantity (minimum)

Taping Embossed 3000pcs

관련된 링크들