Taiyo Yuden 4.7 μF Multilayer Ceramic Capacitor, 6.3V dc, ±10 %, Surface
- RS 제품 번호:
- 172-1462
- 제조사 부품 번호:
- JMK107BJ475KA-T
- 제조업체:
- Taiyo Yuden
대량 구매 할인 받기
1000개 더 담고 ₩0.00 할인 받기
View bulk pricing optionsSubtotal (1 pack of 100 units)*
₩6,200.00
단종되는 중
- 최종적인 3,600 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 100 - 900 | ₩62.00 | ₩6,220.00 | - |
| 1000 - 1900 | ₩62.00 | ₩6,120.00 | - |
| 2000 + | ₩60.00 | ₩5,940.00 | ₩4,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 172-1462
- 제조사 부품 번호:
- JMK107BJ475KA-T
- 제조업체:
- Taiyo Yuden
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Taiyo Yuden | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 4.7μF | |
| Voltage | 6.3V dc | |
| Construction | Stacked | |
| Package/Case | 0603 | |
| Mount Type | Surface | |
| Dielectric | X5R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | M | |
| Height | 800μm | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS | |
| Width | 800μm | |
| Maximum Operating Temperature | 85°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Taiyo Yuden | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 4.7μF | ||
Voltage 6.3V dc | ||
Construction Stacked | ||
Package/Case 0603 | ||
Mount Type Surface | ||
Dielectric X5R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series M | ||
Height 800μm | ||
Length 1.6mm | ||
Standards/Approvals RoHS | ||
Width 800μm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
Monolithic structure provides higher reliability.
A wide range of capacitance values available in standard case sizes.
The use of nickel as electrode material and plating processing improve the solderability
and heat resistance characteristics. It also prevents migration and raises the level of reliability
Low equivalent series resistance(ESR) provides superior noise absorption characteristics
Item Summary
4.7uF±10%, 6.3V,
X5R, 0603/1608
Lifecycle Stage
Mass Production
Standard packaging quantity (minimum)
Taping paper 4000pcs
관련된 링크들
- Taiyo Yuden 100 μF Multilayer Ceramic Capacitor, 6.3V dc, ±20 %
- Taiyo Yuden 1 μF Multilayer Ceramic Capacitor, 6.3V dc, ±10 %, Surface
- Taiyo Yuden 1 μF Multilayer Ceramic Capacitor, 35V, ±10 %, Surface
- Taiyo Yuden 1 μF Multilayer Ceramic Capacitor, 16V, ±10 %, Surface
- Taiyo Yuden 1 μF Multilayer Ceramic Capacitor, 50V, ±10 %, Surface
- Taiyo Yuden 1 μF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Surface
- Taiyo Yuden 2.2 μF Multilayer Ceramic Capacitor, 10V, ±10 %, Surface
- Taiyo Yuden 100 μF Multilayer Ceramic Capacitor, 6.3V, ±20 %, Surface