Taiyo Yuden 1 μF Multilayer Ceramic Capacitor, 50V, ±10 %, Surface
- RS 제품 번호:
- 172-1420
- 제조사 부품 번호:
- UMK316B7105KL-T
- 제조업체:
- Taiyo Yuden
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
₩204,000.00
단종되는 중
- 최종적인 4,000 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 릴당* |
|---|---|---|
| 2000 - 2000 | ₩102.00 | ₩204,000.00 |
| 4000 - 6000 | ₩100.00 | ₩199,200.00 |
| 8000 + | ₩98.00 | ₩196,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 172-1420
- 제조사 부품 번호:
- UMK316B7105KL-T
- 제조업체:
- Taiyo Yuden
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Taiyo Yuden | |
| Capacitance | 1μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V | |
| Construction | Stacked | |
| Package/Case | 1206 | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | M | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Length | 3.2mm | |
| Height | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Taiyo Yuden | ||
Capacitance 1μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V | ||
Construction Stacked | ||
Package/Case 1206 | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series M | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
Length 3.2mm | ||
Height 1.6mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
Monolithic structure provides higher reliability.
A wide range of capacitance values available in standard case sizes.
The use of nickel as electrode material and plating processing improve the solderability
and heat resistance characteristics. It also prevents migration and raises the level of reliability
Low equivalent series resistance(ESR) provides superior noise absorption characteristics
Item Summary
1uF±10%, 50V,
X7R, 1206/3216
Lifecycle Stage
Mass Production
Standard packaging quantity (minimum
Taping Embossed 2000pcs
관련된 링크들
- Taiyo Yuden 1 μF Multilayer Ceramic Capacitor, 50V, ±10 %, Surface
- Taiyo Yuden 4.7 μF Multilayer Ceramic Capacitor, 50V, ±10 %
- Taiyo Yuden 1 μF Multilayer Ceramic Capacitor, 50V dc, ±10 % Solder
- Taiyo Yuden 1 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- Taiyo Yuden 4.7 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %
- Taiyo Yuden 4.7 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- Taiyo Yuden 22 μF Multilayer Ceramic Capacitor, 16V, ±10 %, Surface
- Taiyo Yuden 22 μF Multilayer Ceramic Capacitor, 10V, ±10 %, Surface