Samsung Electro-Mechanics 10 μF Multilayer Ceramic Capacitor, 35V dc, ±10 %, Surface
- RS 제품 번호:
- 171-1256
- 제조사 부품 번호:
- CL32B106KLULNNE
- 제조업체:
- Samsung Electro-Mechanics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
₩872,000.00
재고있음
- 20,000 개 단위 배송 준비 완료
- 추가로 2026년 11월 05일 부터 4,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 2000 - 2000 | ₩436.00 | ₩872,800.00 |
| 4000 - 6000 | ₩428.00 | ₩855,600.00 |
| 8000 + | ₩416.00 | ₩830,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 171-1256
- 제조사 부품 번호:
- CL32B106KLULNNE
- 제조업체:
- Samsung Electro-Mechanics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Samsung Electro-Mechanics | |
| Capacitance | 10μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 35V dc | |
| Package/Case | 1210 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | CL | |
| Standards/Approvals | RoHS | |
| Width | 2.5mm | |
| Height | 1.8mm | |
| Length | 3.2mm | |
| Suppression Class | X7R | |
| Maximum Operating Temperature | 125°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Samsung Electro-Mechanics | ||
Capacitance 10μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 35V dc | ||
Package/Case 1210 | ||
Construction Stacked | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series CL | ||
Standards/Approvals RoHS | ||
Width 2.5mm | ||
Height 1.8mm | ||
Length 3.2mm | ||
Suppression Class X7R | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
Samsung 1210 MLCC series
General Multilayer Ceramic Chip Capacitors
Highly reliable tolerance and high speed automatic chip placement on PCBs
Wide capacitance range
Wide temperature compensation and voltage range: from C0G to Y5V and from 6.3V to 50V
Highly reliable performance
Highly resistant termination metal
Applications include: HHP, DSC, DVC, LCD, TV, Memory Module, PDA, Game Machine;
Tuner (Product code C is suitable)
For using special purpose like Military, Medical, Aviation, Automobile device should be following a special specification
관련된 링크들
- Samsung Electro-Mechanics 10 μF Multilayer Ceramic Capacitor, 35V dc, ±10 %, Surface
- Samsung Electro-Mechanics 10 μF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface
- Samsung Electro-Mechanics 10 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface
- Samsung Electro-Mechanics 10 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- Samsung Electro-Mechanics 10 μF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Surface Surface Mount
- Samsung Electro-Mechanics 10 μF Multilayer Ceramic Capacitor, 6.3V dc, ±20 %, Surface
- Samsung Electro-Mechanics 10μF Multilayer Ceramic Capacitor MLCC, 10V dc V, -20 → +80% , SMD
- Samsung Electro-Mechanics 10 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface