Murata 22 μF Multilayer Ceramic Capacitor, 6.3V dc, ±20 %, Surface
- RS 제품 번호:
- 170-6139
- 제조사 부품 번호:
- ZRB18AR60J226ME01L
- 제조업체:
- Murata
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 170-6139
- 제조사 부품 번호:
- ZRB18AR60J226ME01L
- 제조업체:
- Murata
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 22μF | |
| Voltage | 6.3V dc | |
| Construction | Stacked | |
| Package/Case | 0603 | |
| Packaging | 180 mm Dia Reel Embossed | |
| Mount Type | Surface | |
| Dielectric | X5R | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | ZRB | |
| Standards/Approvals | RoHS | |
| Width | 800μm | |
| Length | 1.6mm | |
| Height | 1mm | |
| Suppression Class | X5R | |
| Maximum Operating Temperature | 85°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 22μF | ||
Voltage 6.3V dc | ||
Construction Stacked | ||
Package/Case 0603 | ||
Packaging 180 mm Dia Reel Embossed | ||
Mount Type Surface | ||
Dielectric X5R | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series ZRB | ||
Standards/Approvals RoHS | ||
Width 800μm | ||
Length 1.6mm | ||
Height 1mm | ||
Suppression Class X5R | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
Murata ZRB 0603 X5R, X7R and Y5V Dielectric
ZRA Series Monolithic Ceramic Multilayer Capacitors
Anti-noise and anti-squeal
Note
Please read the Voltage Derating Specifications in the Technical Reference section
관련된 링크들
- Murata 22 μF Multilayer Ceramic Capacitor, 6.3V dc, ±20 %, Surface
- Murata 22 μF Multilayer Ceramic Capacitor, 10V dc, ±20 %, Surface
- Murata 47 μF Multilayer Ceramic Capacitor, 6.3V dc, ±20 %, Surface
- Murata 10 μF Multilayer Ceramic Capacitor, 10V dc, ±20 %, Surface
- Murata 10 μF Multilayer Ceramic Capacitor, 25V dc, ±20 %, Surface
- Murata 10 μF Multilayer Ceramic Capacitor, 16V dc, ±20 %, Surface
- Murata 22 μF Multilayer Ceramic Capacitor, 6.3V dc, 20 %, Surface
- Murata 22 μF Multilayer Ceramic Capacitor, 63V dc, ±20 %, Surface