Murata 3.3 μF Multilayer Ceramic Capacitor, 50V dc, ±15 %, Through Hole Solder
- RS 제품 번호:
- 170-6116
- 제조사 부품 번호:
- RCER71H335K3M1H03A
- 제조업체:
- Murata
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
3000개 더 담고 ₩48,000.00 할인 받기
View bulk pricing optionsSubtotal (1 Box of 1500 units)*
₩924,000.00
재고있음
- 1,500 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* | 절감 |
|---|---|---|---|
| 1500 - 1500 | ₩616.00 | ₩923,100.00 | - |
| 3000 - 4500 | ₩600.00 | ₩900,000.00 | ₩48,000.00 |
| 6000 + | ₩590.00 | ₩886,200.00 | ₩156,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 170-6116
- 제조사 부품 번호:
- RCER71H335K3M1H03A
- 제조업체:
- Murata
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Murata | |
| Capacitance | 3.3μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Mount Type | Through Hole | |
| Packaging | Ammo Pack | |
| Dielectric | X7R | |
| Tolerance | ±15 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Seated Plane Height | 7.5mm | |
| Termination Type | Solder | |
| Series | RCE | |
| Height | 5mm | |
| Standards/Approvals | RoHS, REACH, ISO | |
| Length | 5.5mm | |
| Width | 4mm | |
| Lead Spacing | 5mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Diameter | 500μm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Murata | ||
Capacitance 3.3μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Mount Type Through Hole | ||
Packaging Ammo Pack | ||
Dielectric X7R | ||
Tolerance ±15 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Seated Plane Height 7.5mm | ||
Termination Type Solder | ||
Series RCE | ||
Height 5mm | ||
Standards/Approvals RoHS, REACH, ISO | ||
Length 5.5mm | ||
Width 4mm | ||
Lead Spacing 5mm | ||
Maximum Operating Temperature 125°C | ||
Lead Diameter 500μm | ||
- COO (Country of Origin):
- JP
Murata RCE Series Automotive MLCC Capacitors
RCE series monolithic ceramic (MLCC) capacitors that comply with AEC-Q200 and ISO7637-2 (surge test) standards required on-board. These RCE series MLCC capacitors have an X7R dielectric, a capacitance range of 1.0pF to 22μF, an operating temperature range of -55 to +125°C and can smooth power and remove noise while protecting against surges in automotive electronic control units. The RCE MLCC capacitor can be mounted to metal bars by welding and the CP (solder coated Fe) lead wire can be changed to a Cu lead wire if required. These RCE series monolithic ceramic (MLCC) capacitors are for use in automotive applications.
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
관련된 링크들
- Murata 3.3 μF Multilayer Ceramic Capacitor, 50V dc, ±15 %, Through Hole Solder
- Murata 10 μF Multilayer Ceramic Capacitor, 50V dc, ±20 %, Through Hole Solder
- Murata 100 nF Multilayer Ceramic Capacitor, 50V dc, ±15 %, Through Hole Solder
- Murata 4.7 μF Multilayer Ceramic Capacitor, 50V dc, ±15 %, Through Hole Solder
- Murata 1 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Through Hole Solder
- Murata 1 μF Multilayer Ceramic Capacitor, 50V dc, ±15 %, Through Hole Solder
- Murata 2.2 μF Multilayer Ceramic Capacitor, 50V dc, ±15 %, Through Hole Solder
- Murata 470 nF Multilayer Ceramic Capacitor, 100V dc, ±15 %, Through Hole Solder