Murata 15 pF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Through Hole Solder
- RS 제품 번호:
- 170-5846
- 제조사 부품 번호:
- RCE5C2A150J0A2H03B
- 제조업체:
- Murata
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
1000개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 Bag of 500 units)*
₩146,000.00
일시적 품절
- 2027년 1월 08일 부터 1,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* | 절감 |
|---|---|---|---|
| 500 - 500 | ₩292.00 | ₩145,600.00 | - |
| 1000 - 1500 | ₩284.00 | ₩142,000.00 | 2% |
| 2000 + | ₩280.00 | ₩139,800.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 170-5846
- 제조사 부품 번호:
- RCE5C2A150J0A2H03B
- 제조업체:
- Murata
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 15pF | |
| Voltage | 100V dc | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | RCE | |
| Height | 2.5mm | |
| Length | 3.6mm | |
| Width | 3.5mm | |
| Standards/Approvals | RoHS, ISO, REACH | |
| Maximum Operating Temperature | 125°C | |
| Lead Spacing | 2.5mm | |
| Lead Diameter | 500μm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 15pF | ||
Voltage 100V dc | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series RCE | ||
Height 2.5mm | ||
Length 3.6mm | ||
Width 3.5mm | ||
Standards/Approvals RoHS, ISO, REACH | ||
Maximum Operating Temperature 125°C | ||
Lead Spacing 2.5mm | ||
Lead Diameter 500μm | ||
- COO (Country of Origin):
- JP
Murata RCE Series Automotive MLCC Capacitors
RCE series monolithic ceramic (MLCC) capacitors that comply with AEC-Q200 and ISO7637-2 (surge test) standards required on-board. These RCE series MLCC capacitors have a C0G dielectric, a capacitance range of 1.0pF to 22μF, an operating temperature range of -55 to +125°C and can smooth power and remove noise while protecting against surges in automotive electronic control units. The RCE MLCC capacitor can be mounted to metal bars by welding and the CP (solder coated Fe) lead wire can be changed to a Cu lead wire if required. These RCE series monolithic ceramic (MLCC) capacitors are for use in automotive applications.
C0G dielectric
Conformally coated
C0G (NP0) Dielectric
Capacitors with stable and predictable characteristics over temperature and time, suitable for filtering, sample and hold and timing circuits where high Q and good stability are required.
관련된 링크들
- Murata 22 pF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Through Hole Solder
- Murata 220 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Through Hole Solder
- Murata 15 pF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Through Hole Solder
- Murata 390 pF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Through Hole Solder
- Murata 10 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Through Hole Solder
- Murata 3.3 nF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Through Hole Solder
- Murata 47 pF Multilayer Ceramic Capacitor, 100V dc, 5 pF, Through Hole Radial
- Murata 100 pF Multilayer Ceramic Capacitor, 100V dc, 5 pF, Through Hole Radial