KEMET 8.2 nF Multilayer Ceramic Capacitor, 200V dc, ±5 %, Surface
- RS 제품 번호:
- 169-6843
- 제조사 부품 번호:
- C0805C822J2GACAUTO
- 제조업체:
- KEMET
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
₩485,000.00
일시적 품절
- 2027년 3월 22일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 2500 - 10000 | ₩194.00 | ₩484,500.00 |
| 12500 + | ₩190.00 | ₩474,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 169-6843
- 제조사 부품 번호:
- C0805C822J2GACAUTO
- 제조업체:
- KEMET
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | KEMET | |
| Capacitance | 8.2nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 200V dc | |
| Package/Case | 0805 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | C | |
| Height | 1.25mm | |
| Width | 1.25mm | |
| Standards/Approvals | J-STD-020, IPC-7351, EIA 556, EIA 481, EIA 0805, EIA 1206, EIA 0603, EIA 624 | |
| Length | 2mm | |
| Maximum Operating Temperature | 125°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 KEMET | ||
Capacitance 8.2nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 200V dc | ||
Package/Case 0805 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series C | ||
Height 1.25mm | ||
Width 1.25mm | ||
Standards/Approvals J-STD-020, IPC-7351, EIA 556, EIA 481, EIA 0805, EIA 1206, EIA 0603, EIA 624 | ||
Length 2mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MX
Kemet 0805 Automotive Grade SMT MLCC Ceramic Capacitors
0805 size AEC–Q200 automotive qualified SMT MLCC ceramic capacitors with a robust design suitable for harsh environments. These automotive grade SMT MLCC ceramic capacitors have a C0G dielectric with an operating temperature range of -55 to +125°C and offer a high thermal stability, a high ripple current capability and an extremely low ESR and ESL. Typical applications for these automotive grade SMT MLCC capacitors include in-cabin or under-hood mission and safety critical automotive circuits such as critical timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression, blocking and energy storage.
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.
Approvals
AEC–Q200 automotive qualified
관련된 링크들
- KEMET 8.2 nF Multilayer Ceramic Capacitor, 200V dc, ±5 %, Surface
- KEMET 2.2 nF Multilayer Ceramic Capacitor, 200V dc, ±5 %, Surface
- KEMET 1.2 nF Multilayer Ceramic Capacitor, 200V dc, ±5 %, Surface
- KEMET 5.6 nF Multilayer Ceramic Capacitor, 200V dc, ±5 %, Surface
- KEMET 1.8 nF Multilayer Ceramic Capacitor, 200V dc, ±5 %, Surface
- KEMET 47 nF Multilayer Ceramic Capacitor, 25V dc, ±5 %, Surface
- KEMET 4.7 nF Multilayer Ceramic Capacitor, 200V dc, ±5 %, Surface
- KEMET 27 nF Multilayer Ceramic Capacitor, 200V dc, ±5 %, Surface