Vishay 100 nF Multilayer Ceramic Capacitor, 200V dc, ±10 %, Through Hole Radial

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
169-3058
제조사 부품 번호:
K104K20X0UK63H5H
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Product Type

Multilayer Ceramic Capacitor

Capacitance

100nF

Voltage

200V dc

Mount Type

Through Hole

Packaging

Bulk

Dielectric

X0U

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Radial

Minimum Operating Temperature

-55°C

Seated Plane Height

2.6mm

Series

K-H

Width

5.1mm

Height

3.2mm

Length

5.1mm

Standards/Approvals

IEC, UL, RoHS, EN, EIA

Suppression Class

Class II

Maximum Operating Temperature

175°C

Lead Spacing

5mm

Lead Diameter

600μm

COO (Country of Origin):
CN

Vishay K...H Series High Operating Temperature Multilayer Ceramic Capacitors (X0U HOTcaps)


K…H multilayer ceramic capacitors from Vishay are AEC-Q200 qualified and suitable for the harshest automotive operating conditions. These MLCCs feature an unmatched maximum operating temperature of +175°C, and are constructed from a X0U dielectric. These ceramic capacitors have a capacitance change of +22%/-56% between -55°C and +175°C. Providing a new standard of performance and reliability, the HOTcap range from Vishay is produced with a unique wet build process and noble metal electrodes.

Featuring 100% tinned copper clad leads, straight leads or crimped leads are available, with spacing of 2.5 mm or 5 mm. Vishay K…H high operating temperature MLCCs also feature UL 94 V-0 flame retardant epoxy resin.

AEC-Q200 qualified (PPAP available)

High reliability

High performance

Radial mounting style

Designed for application in the most extreme operating conditions

Unmatched maximum operating temperature of +175°C for ceramic dielectrics

Wet build process with high reliability MLCC insert

Applications


Suitable automotive applications include EMI filtering in functional areas such as cable harnesses, turbo chargers, throttle values, brake system controls, exhaust gas and seat position sensors.

X0U Dielectric


Approvals

EIA 198, IEC 60384-9, AEC-Q200

관련된 링크들