Murata 1 pF Multilayer Ceramic Capacitor, 50V dc, ±0.25 %, Through Hole Radial
- RS 제품 번호:
- 169-2806
- 제조사 부품 번호:
- RDE5C1H1R0C0M1H03A
- 제조업체:
- Murata
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
4000개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 Box of 2000 units)*
₩476,000.00
일시적 품절
- 2027년 2월 01일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* | 절감 |
|---|---|---|---|
| 2000 - 2000 | ₩238.00 | ₩474,800.00 | - |
| 4000 - 6000 | ₩232.00 | ₩462,800.00 | 2% |
| 8000 + | ₩228.00 | ₩455,600.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 169-2806
- 제조사 부품 번호:
- RDE5C1H1R0C0M1H03A
- 제조업체:
- Murata
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Murata | |
| Capacitance | 1pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Mount Type | Through Hole | |
| Packaging | Ammo Pack | |
| Dielectric | C0G | |
| Tolerance | ±0.25 % | |
| Automotive Standard | No | |
| Termination Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Series | RDE | |
| Height | 3.5mm | |
| Width | 2.5mm | |
| Standards/Approvals | BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014, RoHS | |
| Length | 4mm | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 125°C | |
| Lead Spacing | 5mm | |
| Lead Diameter | 500μm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Murata | ||
Capacitance 1pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Mount Type Through Hole | ||
Packaging Ammo Pack | ||
Dielectric C0G | ||
Tolerance ±0.25 % | ||
Automotive Standard No | ||
Termination Type Radial | ||
Minimum Operating Temperature -55°C | ||
Series RDE | ||
Height 3.5mm | ||
Width 2.5mm | ||
Standards/Approvals BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014, RoHS | ||
Length 4mm | ||
Suppression Class Class I | ||
Maximum Operating Temperature 125°C | ||
Lead Spacing 5mm | ||
Lead Diameter 500μm | ||
- COO (Country of Origin):
- JP
RDE series
Murata RDE radial leaded capacitors are designed for commercial applications. The multilayer ceramic capacitors are small but have a large capacitance, low ESR characteristics for high frequency. Coated with epoxy resin with tin/copper radial leads.
Applications
Commercial Electronics
Consumer electronics
White goods
Warning
Do not use for automotive-related power train and safety equipment
관련된 링크들
- Murata 5 pF Multilayer Ceramic Capacitor, 50V dc, ±0.25 pF, Through Hole Radial
- Murata 9 pF Multilayer Ceramic Capacitor, 50V dc, 5 pF, Through Hole Radial
- Murata 120 pF Multilayer Ceramic Capacitor, 50V dc, ±5 % Radial
- Murata 100 pF Multilayer Ceramic Capacitor, 50V dc, ±5 % Radial
- Murata 10 pF Multilayer Ceramic Capacitor, 50V dc, ±5 % Radial
- Murata 2 pF Multilayer Ceramic Capacitor, 100V dc, 0.25 pF, Through Hole Radial
- Murata 3 pF Multilayer Ceramic Capacitor, 100V dc, 0.25 pF, Through Hole Radial
- Murata 1 pF Multilayer Ceramic Capacitor, 50V dc, ±0.25 %, Through Hole Radial