Murata 100 pF Multilayer Ceramic Capacitor, 50V dc, ±2 %, Surface
- RS 제품 번호:
- 169-2726
- 제조사 부품 번호:
- GRM0335C1H101GA01D
- 제조업체:
- Murata
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
30000개 더 담고 - 할인 받기
View bulk pricing optionsSubtotal (1 reel of 15000 units)*
₩60,000.00
일시적 품절
- 2027년 3월 16일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* | 절감 |
|---|---|---|---|
| 15000 - 15000 | ₩4.00 | ₩48,000.00 | - |
| 30000 - 135000 | ₩4.00 | ₩48,000.00 | - |
| 150000 + | ₩2.00 | ₩42,000.00 | 50% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 169-2726
- 제조사 부품 번호:
- GRM0335C1H101GA01D
- 제조업체:
- Murata
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 100pF | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0201 | |
| Packaging | 180 mm Dia Reel Paper W8P4 | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±2 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | GRM | |
| Length | 600μm | |
| Height | 300μm | |
| Standards/Approvals | RoHS | |
| Width | 300μm | |
| Maximum Operating Temperature | 125°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 100pF | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0201 | ||
Packaging 180 mm Dia Reel Paper W8P4 | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±2 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series GRM | ||
Length 600μm | ||
Height 300μm | ||
Standards/Approvals RoHS | ||
Width 300μm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
Murata GRM 0201 C0G/X5R/X7R Dielectric
Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits
GRM Series Temperature Compensating type are Ideal for tuning circuits, oscillating circuits,high frequency filter circuits and power supply damper snubber for rated voltages higher than 200V
0201 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn)
Applications include mobile phones, video and tuner designs
C0G/NP0 is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials
X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials
Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.
관련된 링크들
- Murata 100 pF Multilayer Ceramic Capacitor, 50V dc, ±2 %, Surface
- Murata 180 pF Multilayer Ceramic Capacitor, 50V dc, ±2 %, Surface
- Murata 220 pF Multilayer Ceramic Capacitor, 50V dc, ±2 %, Surface
- Murata 68 pF Multilayer Ceramic Capacitor, 50V dc, ±2 %, Surface
- Murata 12 pF Multilayer Ceramic Capacitor, 25V dc, ±2 %, Surface
- Murata 20 pF Multilayer Ceramic Capacitor, 50V dc, ±2 %, Surface
- Murata 150 pF Multilayer Ceramic Capacitor, 50V dc, ±2 %, Surface
- Murata 10 pF Multilayer Ceramic Capacitor, 25V dc, ±2 %, Surface