Murata 1 μF Multilayer Ceramic Capacitor, 6.3V dc, ±20 %, Surface

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 reel of 10000 units)*

₩120,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 6월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
릴당*
10000 - 10000₩12.00₩112,000.00
20000 - 90000₩10.00₩108,000.00
100000 +₩10.00₩106,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
169-2708
제조사 부품 번호:
GRM155R70J105MA12D
제조업체:
Murata
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Murata

Capacitance

1μF

Product Type

Multilayer Ceramic Capacitor

Voltage

6.3V dc

Construction

Stacked

Package/Case

0402

Packaging

180 mm Dia Reel Paper W8P2

Mount Type

Surface

Dielectric

X7R

Tolerance

±20 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

GRM

Standards/Approvals

RoHS

Width

500μm

Length

1mm

Height

500μm

Suppression Class

X7R

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP

Murata GRM 0402 X7R Dielectric


Murata GRM Series General Purpose MLCC (Multilayer Ceramic Capacitors) also known as ceramic chip capacitors. These are widely used for general purpose applications.

The GRM series MLCC capacitors are classified into high dielectric and temperature compensating capacitors.

The High Dielectric MLCCs use materials that have a high dielectric constant and they also feature a large electrostatic capacitance, used on applications such as power supply and decoupling and for smoothing circuits

The temperature compensating MLCCs only have a small change in electrostatic capacitance and are used in applications such as high-frequency matching and filters.

Features & Benefits:


Large capacity and small Compact size

Highly Reliable

Provides good high-frequency characteristics

Terminations are MADE of metal highly resistant to migration

Stringent dimensional tolerances allow highly reliable, high-speed automatic chip placement on PCBs

Sn plating is applied to the external electrodes, excellent solderability.

No polarity.

Note

Not Recommended for New Design

관련된 링크들