KEMET 10 nF Multilayer Ceramic Capacitor, 500V dc, ±5 %, Surface
- RS 제품 번호:
- 161-0966
- 제조사 부품 번호:
- C1206C103JCGACAUTO
- 제조업체:
- KEMET
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
500개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩4,400.00
재고있음
- 370 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 10 - 490 | ₩440.00 | ₩4,400.00 | - |
| 500 - 990 | ₩430.00 | ₩4,300.00 | 2% |
| 1000 + | ₩426.00 | ₩4,260.00 | 3% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 161-0966
- 제조사 부품 번호:
- C1206C103JCGACAUTO
- 제조업체:
- KEMET
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | KEMET | |
| Capacitance | 10nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 500V dc | |
| Construction | Stacked | |
| Package/Case | 1206 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | C | |
| Height | 1.6mm | |
| Width | 1.6mm | |
| Standards/Approvals | J-STD-020, EIA 0603, EIA 556, EIA 481, EIA 0805, EIA 1206, EIA 624, IPC-7351 | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 KEMET | ||
Capacitance 10nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 500V dc | ||
Construction Stacked | ||
Package/Case 1206 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series C | ||
Height 1.6mm | ||
Width 1.6mm | ||
Standards/Approvals J-STD-020, EIA 0603, EIA 556, EIA 481, EIA 0805, EIA 1206, EIA 624, IPC-7351 | ||
Length 3.2mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MX
KEMETs Automotive Grade High Voltage surface mount MLCCs in C0G dielectric feature a 125°C maximum operating temperature and are considered stable. The Electronics Industries Alliance (EIA) characterizes C0G dielectric as a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature.
AEC–Q200 automotive qualified
Lead (Pb)-Free, RoHS and REACH compliant
No piezoelectric noise
Extremely low ESR and ESL
High thermal stability
High ripple current capability
DC voltage
No capacitance decay with time
Non-polar device, minimizing installation concerns
100% Pure matte tin-plated termination finish
관련된 링크들
- KEMET 10 nF Multilayer Ceramic Capacitor, 500V dc, ±5 %, Surface
- KEMET 15 nF Multilayer Ceramic Capacitor, 500V dc, 5 %, Surface
- KEMET 8.2 nF Multilayer Ceramic Capacitor, 500V dc, ±5 %, Surface
- KEMET 6.8 nF Multilayer Ceramic Capacitor, 500V dc, ±5 %, Surface
- KEMET 10 nF Multilayer Ceramic Capacitor, 500V dc, ±10 %, Surface
- KEMET 10nF Multilayer Ceramic Capacitor MLCC, 500V dc V, ±10% , SMD
- KEMET 10 nF Multilayer Ceramic Capacitor, 630V dc, ±5 %, Surface
- KEMET 1 nF Multilayer Ceramic Capacitor, 500V dc, ±5 %, Surface