KEMET 1.8 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS 제품 번호:
- 146-6515
- 제조사 부품 번호:
- C0603C182K5RACTU
- 제조업체:
- KEMET
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
8000개 더 담고 ₩16,000.00 할인 받기
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
₩152,000.00
일시적 품절
- 2027년 2월 22일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* | 절감 |
|---|---|---|---|
| 4000 - 4000 | ₩38.00 | ₩150,400.00 | - |
| 8000 - 12000 | ₩36.00 | ₩146,400.00 | ₩16,000.00 |
| 16000 + | ₩36.00 | ₩144,800.00 | ₩32,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 146-6515
- 제조사 부품 번호:
- C0603C182K5RACTU
- 제조업체:
- KEMET
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | KEMET | |
| Capacitance | 1.8nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0603 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | C | |
| Width | 800μm | |
| Standards/Approvals | EIA 481, EIA 556, IPC-7351, EIA 624, J-STD-020 | |
| Height | 800μm | |
| Length | 1.6mm | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 125°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 KEMET | ||
Capacitance 1.8nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0603 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series C | ||
Width 800μm | ||
Standards/Approvals EIA 481, EIA 556, IPC-7351, EIA 624, J-STD-020 | ||
Height 800μm | ||
Length 1.6mm | ||
Suppression Class Class I | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MX
KEMETs C0G dielectric features a 125°C maximum operating temperature and is considered stable. C0G exhibits no Change in capacitance with respect to time and voltage and Boasts a negligible change in capacitance with reference to Ambient temperature. Capacitance change limited to ±30 ppm/ºC from −55°C to +125°C.
−55°C to +125°C operating temperature range Lead (Pb)-free, RoHS, and REACH Compliant
Temperature stable dielectric
Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination finish allowing for excellent solderability
SnPb termination finish option available upon request (5% Pb minimum).
관련된 링크들
- KEMET 1.8 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- KEMET 2.2 nF Multilayer Ceramic Capacitor, 50V, ±10 %
- KEMET 4.7 nF Multilayer Ceramic Capacitor, 50V, ±10 %
- KEMET 68 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- KEMET 330 nF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface
- KEMET 22 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- KEMET 1 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- KEMET 12 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface