KEMET 12 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS 제품 번호:
- 146-6251
- 제조사 부품 번호:
- C0603C120J5GACTU
- 제조업체:
- KEMET
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
8000개 더 담고 - 할인 받기
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
₩72,000.00
재고있음
- 24,000 개 단위 배송 준비 완료
- 추가로 2026년 12월 25일 부터 4,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* | 절감 |
|---|---|---|---|
| 4000 - 4000 | ₩18.00 | ₩73,600.00 | - |
| 8000 - 12000 | ₩18.00 | ₩71,200.00 | - |
| 16000 + | ₩18.00 | ₩70,400.00 | - |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 146-6251
- 제조사 부품 번호:
- C0603C120J5GACTU
- 제조업체:
- KEMET
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | KEMET | |
| Capacitance | 12pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | C | |
| Width | 800μm | |
| Standards/Approvals | J-STD-020, EIA 481, EIA 556, EIA 624, IPC-7351 | |
| Height | 800μm | |
| Length | 1.6mm | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 125°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 KEMET | ||
Capacitance 12pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series C | ||
Width 800μm | ||
Standards/Approvals J-STD-020, EIA 481, EIA 556, EIA 624, IPC-7351 | ||
Height 800μm | ||
Length 1.6mm | ||
Suppression Class Class I | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MX
Kemet 0603 C0G and X5R dielectric
X5R dielectric series is semi-stable due to the maximum operating temperature of 85°
X5R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +85°C
Applications include bypass and decoupling and for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical
The C0G dielectric operates at a maximum of 125°C, and is stable
Capacitance is not affected by a change in voltage and time
These are temperature compensating and thus suitable for resonant circuit applications or those where Q and stability of capacitance characteristics are required Capacitance change is limited to ±30ppm/ºC from -55°C to +125°C
관련된 링크들
- KEMET 12 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- KEMET 120 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- KEMET 120pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- KEMET 68 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- KEMET 820 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- KEMET 15 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- KEMET 20 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- KEMET 16 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface