KEMET 180 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 reel of 4000 units)*

₩160,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 3월 12일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
릴당*
4000 - 4000₩40.00₩156,000.00
8000 - 12000₩38.00₩152,000.00
16000 +₩38.00₩149,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
146-6236
제조사 부품 번호:
C0603C181J5GACTU
제조업체:
KEMET
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

180pF

Voltage

50V dc

Package/Case

0603

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

C

Height

800μm

Length

1.6mm

Width

800μm

Standards/Approvals

IPC-7351, J-STD-020, EIA 556, EIA 481, EIA 624

Maximum Operating Temperature

125°C

Suppression Class

Class I

COO (Country of Origin):
MX

Kemet 0603 C0G and X5R dielectric


X5R dielectric series is “semi-stable” due to the maximum operating temperature of 85°

X5R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +85°C

Applications include bypass and decoupling and for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical

The C0G dielectric operates at a maximum of 125°C, and is stable

Capacitance is not affected by a change in voltage and time

These are temperature compensating and thus suitable for resonant circuit applications or those where Q and stability of capacitance characteristics are required Capacitance change is limited to ±30ppm/ºC from -55°C to +125°C

관련된 링크들