KEMET 47 nF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
146-4179
제조사 부품 번호:
C0603C473K3RACTU
제조업체:
KEMET
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

47nF

Voltage

25V dc

Package/Case

0603

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

C

Standards/Approvals

J-STD-020, EIA 481, EIA 556, EIA 624, IPC-7351

Length

1.6mm

Height

800μm

Width

800μm

Maximum Operating Temperature

125°C

Suppression Class

Class II

KEMET’s C0G dielectric features a 125°C maximum operating temperature and is considered “stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material.Components of this classification are temperature compensating and are suited for resonant circuit applications orthose where Q and stability of capacitance characteristics arerequired.

−55°Cto +125°C operating temperature range

Lead (Pb)-free, RoHS, and REACH compliant

No piezoelectric noise

Extremely low ESR and ESL

High thermal stability

High ripple current capability

관련된 링크들