사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 134-9150
- 제조사 부품 번호:
- 0805ZC106KAT2A
- 제조업체:
- AVX
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | AVX | |
| Capacitance | 10µF | |
| Voltage | 10V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dimensions | 2.1 x 1.25 x 1.4mm | |
| Length | 2.1mm | |
| Depth | 1.25mm | |
| Height | 1.4mm | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 AVX | ||
Capacitance 10µF | ||
Voltage 10V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dimensions 2.1 x 1.25 x 1.4mm | ||
Length 2.1mm | ||
Depth 1.25mm | ||
Height 1.4mm | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- MY
Automotive MLC capacitors cover a wide range of case sizes, capacitance values, and working voltages. These products are not suitable for automotive industry only, but for all improved reliability applications as well. Capacitors are continuously tested in QA (Quality Assurance) laboratories. Results of these tests enable to maintain superior quality.
Voltage: 16V to 500V
Case Size: 0402 to 2220
Capacitance Range: 1pF to 22uF
Dielectric: NP0 (C0G), X7R, X8R
Case Size: 0402 to 2220
Capacitance Range: 1pF to 22uF
Dielectric: NP0 (C0G), X7R, X8R
관련된 링크들
- KYOCERA AVX 1μF MLCC, 50V dc V, ±10% , SMD
- KYOCERA AVX 220nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
- AVX 10nF MLCC, 50V dc V, ±10% , SMD
- KYOCERA AVX 10 μF Multilayer Ceramic Capacitor, 50V dc, 10 %, Surface
- KYOCERA AVX 10nF MLCC, 50V dc V, ±10% , Through Hole
- KYOCERA AVX 10 μF Multilayer Ceramic Capacitor, 10V dc, 10 %, Surface
- KYOCERA AVX 10 μF Multilayer Ceramic Capacitor, 16V dc, 10 %, Surface
- KYOCERA AVX 10 μF Multilayer Ceramic Capacitor, 100V dc, 10 %, Surface
