KEMET 100 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS 제품 번호:
- 133-5654
- 제조사 부품 번호:
- C1206C104K5RACAUTO
- 제조업체:
- KEMET
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
1050개 더 담고 ₩2,100.00 할인 받기
View bulk pricing optionsSubtotal (1 pack of 150 units)*
₩13,500.00
재고있음
- 750 개 단위 배송 준비 완료
- 추가로 2027년 3월 05일 부터 23,100 개 단위 배송
- 추가로 2027년 3월 26일 부터 36,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 150 - 900 | ₩90.00 | ₩13,470.00 | - |
| 1050 - 1800 | ₩88.00 | ₩13,170.00 | ₩2,100.00 |
| 1950 + | ₩86.00 | ₩12,870.00 | ₩7,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 133-5654
- 제조사 부품 번호:
- C1206C104K5RACAUTO
- 제조업체:
- KEMET
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 100nF | |
| Voltage | 50V dc | |
| Package/Case | 1206 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | C | |
| Width | 1.6mm | |
| Standards/Approvals | IPC-7351, EIA 624, EIA 556, EIA 481, EIA 1206, EIA 0805, EIA 0603, J-STD-020 | |
| Length | 3.2mm | |
| Height | 780μm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 125°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 100nF | ||
Voltage 50V dc | ||
Package/Case 1206 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series C | ||
Width 1.6mm | ||
Standards/Approvals IPC-7351, EIA 624, EIA 556, EIA 481, EIA 1206, EIA 0805, EIA 0603, J-STD-020 | ||
Length 3.2mm | ||
Height 780μm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MX
Kemet 1206 Automotive Grade SMT MLCC Ceramic Capacitors
1206 size AEC–Q200 automotive qualified SMT MLCC ceramic capacitors with a robust design suitable for harsh environments. These automotive grade SMT MLCC ceramic capacitors have a C0G dielectric with an operating temperature range of -55 to +125°C and offer a high thermal stability, a high ripple current capability and an extremely low ESR and ESL. Typical applications for these automotive grade SMT MLCC capacitors include in-cabin or under-hood mission and safety critical automotive circuits such as critical timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression, blocking and energy storage.
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V Ideal for decoupling applications
Approvals
AEC–Q200 automotive qualified
관련된 링크들
- KEMET 100 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- KEMET 100 nF Multilayer Ceramic Capacitor, 16V dc, 20 %, Surface
- KEMET 100 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- KEMET 100 nF Multilayer Ceramic Capacitor, 16V dc, 10 %, Surface
- KEMET 100 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface
- KEMET 100 nF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface
- KEMET 100 nF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface
- KEMET 100 nF Multilayer Ceramic Capacitor, 50V dc, 10 %, Surface