Murata 82 pF Multilayer Ceramic Capacitor, 630V dc, ±5 %, Surface

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
114-0383
제조사 부품 번호:
GRM31A5C2J820JW01D
제조업체:
Murata
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Murata

Capacitance

82pF

Product Type

Multilayer Ceramic Capacitor

Voltage

630V dc

Package/Case

1206

Construction

Stacked

Mount Type

Surface

Packaging

180 mm Dia Reel Paper W8P4

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

GRM

Standards/Approvals

RoHS

Length

3.2mm

Height

1mm

Width

1.6mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP

Murata GRM 1206 C0G and U2J Series


Small size and large capacitance values in a multi-layer structure

Nickel barrier terminations covered with a layer of tin (NiSn) offers excellent solderability

High reliability with no polarity

GRM Series Temperature Compensating type are Ideal for tuning circuits, oscillating circuits,

and high frequency filter circuits and power supply damper snubber for rated voltages higher than 200V

1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials

X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials

Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V Ideal for decoupling applications

관련된 링크들