TDK 100 nF Multilayer Ceramic Capacitor, 35V dc, ±10 %, Surface
- RS 제품 번호:
- 110-9391
- 제조사 부품 번호:
- CGA2B3X7R1V104K050BB
- 제조업체:
- TDK
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
₩280,000.00
제한된 재고
- 추가로 2026년 11월 09일 부터 10,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 10000 - 10000 | ₩28.00 | ₩290,000.00 |
| 20000 - 90000 | ₩28.00 | ₩284,000.00 |
| 100000 + | ₩28.00 | ₩276,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 110-9391
- 제조사 부품 번호:
- CGA2B3X7R1V104K050BB
- 제조업체:
- TDK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 100nF | |
| Voltage | 35V dc | |
| Package/Case | 0402 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | CGA | |
| Height | 500μm | |
| Standards/Approvals | RoHS | |
| Width | 500μm | |
| Length | 1mm | |
| Maximum Operating Temperature | 125°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 100nF | ||
Voltage 35V dc | ||
Package/Case 0402 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series CGA | ||
Height 500μm | ||
Standards/Approvals RoHS | ||
Width 500μm | ||
Length 1mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
TDK CGA Automotive 0402 series, X5R, X7R and Y5V Dielectric
From TDK, the CGA Series of Multilayer Ceramic Capacitors (MLCCs) provides a highly reliable solution. Utilising precision technology, this series of MLCCs is constructed with multiple thin ceramic dielectric layers enabling high capacitance. These MLCCs feature low ESR ensuring low self-heating and high ripple resistance. CGA multilayer ceramic capacitors also have low ESL and excellent frequency characteristics.
Features and Benefits:
Excellent heat resistance;Greater mechanical strength;Superior reliability;Guaranteed performance from a matured manufacturing process;Available with a range of dielectrics;Suitable for high accuracy automatic mounting;Low stray capacitance
Applications:
These MLCCs are AEC-Q200 qualified and suitable for automotive applications. Typical applications include automotive battery line smoothing, sensor modules and engine control units. CAG Series ceramic capacitors are Ideal for anti-lock brake systems and automotive infotainment systems. Other recommended applications include smart meters, smart grids, solar inverters, AC-DC battery chargers, transportation and agriculture.
관련된 링크들
- TDK 100 nF Multilayer Ceramic Capacitor, 35V dc, ±10 %, Surface
- TDK 10 nF Multilayer Ceramic Capacitor, 35V dc, ±10 %, Surface
- TDK 100 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- TDK 100 nF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface
- TDK 220 nF Multilayer Ceramic Capacitor, 35V dc, ±10 %, Surface
- TDK 100 nF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface
- TDK 220 nF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface
- TDK 10 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface