KYOCERA AVX 1 nF Multilayer Ceramic Capacitor, 300V dc, 10 %, Surface
- RS 제품 번호:
- 649-024
- 제조사 부품 번호:
- KGM43FR73U102KV
- 제조업체:
- KYOCERA AVX
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 pack of 5 units)*
₩820.00
마지막 RS 재고
- 최종적인 200 개 unit(s)이 배송 준비 됨
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩820.00 | ₩164.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 649-024
- 제조사 부품 번호:
- KGM43FR73U102KV
- 제조업체:
- KYOCERA AVX
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | KYOCERA AVX | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1nF | |
| Voltage | 300V dc | |
| Packaging | Embrossed | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance ± | 10% | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | KGM | |
| Width | 3.2mm | |
| Standards/Approvals | IEC60384, JIS C5101 | |
| Length | 4.5mm | |
| Maximum Operating Temperature | 125°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 KYOCERA AVX | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1nF | ||
Voltage 300V dc | ||
Packaging Embrossed | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ± 10% | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series KGM | ||
Width 3.2mm | ||
Standards/Approvals IEC60384, JIS C5101 | ||
Length 4.5mm | ||
Maximum Operating Temperature 125°C | ||
The KYOCERA AVX Multilayer Ceramic Capacitors offer a compact size and low leakage current, making them ideal for high-frequency applications. They exhibit non-linear capacitance change, with temperature variation from -55°C to +125°C. Designed for use in snubbers, resonators in SMPS, and high-voltage coupling/DC blocking, these capacitors ensure reliable performance in demanding power electronics.
RoHS compliant
Capacitance variation from -55°C to +125°C ensures reliable performance across a wide temperature range
관련된 링크들
- KYOCERA AVX 1 nF Speciality Ceramic Capacitor, 2kV dc, 10 %, Surface
- KYOCERA AVX 4.7 nF Speciality Ceramic Capacitor, 2kV dc, 10 %, Surface
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor, 50V dc, 10 %, Surface
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor, 50V dc, 10 %, Surface
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor, 16V dc, 10 %, Surface
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor, 50V dc, 5 %, Surface
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor, 100V dc, 10 %, Surface
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor, 50V dc, 5 %, Surface
