KYOCERA AVX 47 μF Multilayer Ceramic Capacitor, 6.3V dc, 20 %, Surface
- RS 제품 번호:
- 649-005
- 제조사 부품 번호:
- KGM15CR50J476MT
- 제조업체:
- KYOCERA AVX
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 pack of 5 units)*
₩800.00
마지막 RS 재고
- 최종적인 800 개 unit(s)이 배송 준비 됨
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩800.00 | ₩160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 649-005
- 제조사 부품 번호:
- KGM15CR50J476MT
- 제조업체:
- KYOCERA AVX
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | KYOCERA AVX | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 47μF | |
| Voltage | 6.3V dc | |
| Packaging | All Paper | |
| Mount Type | Surface | |
| Dielectric | X5R | |
| Tolerance ± | 20% | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | KGM | |
| Standards/Approvals | JIS C5101, IEC60384 | |
| Length | 1.6mm | |
| Width | 800μm | |
| Maximum Operating Temperature | 125°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 KYOCERA AVX | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 47μF | ||
Voltage 6.3V dc | ||
Packaging All Paper | ||
Mount Type Surface | ||
Dielectric X5R | ||
Tolerance ± 20% | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series KGM | ||
Standards/Approvals JIS C5101, IEC60384 | ||
Length 1.6mm | ||
Width 800μm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
The KYOCERA AVX Multilayer Ceramic Capacitors offer a compact size and low leakage current, making them ideal for high-frequency applications. They exhibit non-linear capacitance change, with temperature variation from -55°C to +125°C. Designed for use in snubbers, resonators in SMPS, and high-voltage coupling/DC blocking, these capacitors ensure reliable performance in demanding power electronics.
RoHS compliant
Capacitance variation from -55°C to +125°C ensures reliable performance across a wide temperature range
관련된 링크들
- KYOCERA AVX 47 μF Multilayer Ceramic Capacitor, 16V dc, 10 %, Surface
- KYOCERA AVX 47 μF Multilayer Ceramic Capacitor, 10V dc, 10 %, Surface
- KYOCERA AVX 47 μF Multilayer Ceramic Capacitor, 25V dc, 10 %, Surface
- KYOCERA AVX 10 μF Multilayer Ceramic Capacitor, 25V dc, 20 %, Surface
- KYOCERA AVX 47 pF Multilayer Ceramic Capacitor, 50V dc, 5 %, Surface
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor, 50V dc, 10 %, Surface
- KYOCERA AVX 10 μF Multilayer Ceramic Capacitor, 6.3V dc, 20 %, Surface
- KYOCERA AVX 10 μF Multilayer Ceramic Capacitor, 10V dc, 20 %, Surface
