Vishay 47 pF Multilayer Ceramic Capacitor, 3kV dc, 10 %, Surface
- RS 제품 번호:
- 298-546
- 제조사 부품 번호:
- VJ1808A470KXHTW1HV
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당가격(10개가 1봉지안에)
₩2,240.00
- RS 제품 번호:
- 298-546
- 제조사 부품 번호:
- VJ1808A470KXHTW1HV
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 47pF | |
| Voltage | 3kV dc | |
| Package/Case | 1808 | |
| Construction | 1808 | |
| Packaging | Reel and Tape | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | 10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | VJ....W1HV High Voltage MLCC Commercial | |
| Height | 1.25mm | |
| Width | 2mm | |
| Standards/Approvals | RoHS, Halogen Free, Vishay Green | |
| Length | 4.5mm | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 125°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 47pF | ||
Voltage 3kV dc | ||
Package/Case 1808 | ||
Construction 1808 | ||
Packaging Reel and Tape | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance 10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series VJ....W1HV High Voltage MLCC Commercial | ||
Height 1.25mm | ||
Width 2mm | ||
Standards/Approvals RoHS, Halogen Free, Vishay Green | ||
Length 4.5mm | ||
Suppression Class Class I | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
The Vishay high voltage MLCC commercial series surface mount multilayer ceramic chip capacitors are designed for high voltage commercial applications. These capacitors feature ultra-stable C0G NP0 performance with Ni-barrier and 100 percent tin terminations. Polymer terminations are also available for enhanced versatility.
Dry sheet technology process
Base Metal Electrode system
ROHS Compliant
halogen Free
관련된 링크들
- Vishay 47 pF Multilayer Ceramic Capacitor, 3kV dc, 10 %, Surface
- Vishay 100 pF Multilayer Ceramic Capacitor, 3kV dc, 10 %, Surface
- Vishay 15 pF Multilayer Ceramic Capacitor, 3kV dc, 10 %, Surface
- Vishay 22 pF Multilayer Ceramic Capacitor, 3kV dc, 10 %, Surface
- Vishay 33 pF Multilayer Ceramic Capacitor, 3kV dc, 10 %, Surface
- Vishay 470 pF Multilayer Ceramic Capacitor, 1kV dc, 10 %, Surface
- Vishay 470 pF Multilayer Ceramic Capacitor, 1kV dc, 5 %, Surface
- Vishay 470 pF Multilayer Ceramic Capacitor, 2kV dc, 10 %, Surface