Fluke Red, Black Test Lead, 4 mm Tip Size, 3A

Subtotal (1 unit)*

₩113,840.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 16 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩113,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
850-7701
제조사 부품 번호:
TL950
제조업체:
Fluke
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Fluke

Colour

Red, Black

Product Type

Test Lead

Current

3A

Voltage

30V ac, 60V ac

Insulation Material

PVC

Tip Size

4 mm

Standards/Approvals

No

제외

COO (Country of Origin):
US

Fluke Test Lead, 3A Current, 30V AC Voltage - TL950


This test lead is a pair of electrical probes designed for low-current measurement and signal verification in controlled environments. Supplied in red and black, the leads connect handheld instruments to circuits operating at modest voltages, providing a simple, insulated interface between equipment and test points.

Features and Benefits:


• Rated for 3A current limiting practical low-current testing
• Accepts 4mm tip allowing common probe and socket compatibility
• Withstands 30V AC and 60V DC for limited-voltage applications
• Polyvinyl chloride insulation improves flexibility and handling
• Colour-coded red and black for instant polarity identification

Applications


• Suitable for checking low-voltage control circuits
• Used with multimeters for routine signal verification
• Ideal for laboratory bench testing of electronic assemblies
• Can be used for fault-tracing on small electrical systems

What electrical limits determine safe use?


The leads are intended for circuits not exceeding 3A and voltages up to 30V AC or 60V DC so users must ensure measurements stay within these boundaries.

How does the tip interface with instrumentation?


The 4mm tip size is compatible with standard banana-style sockets and many probe-friendly sockets, enabling secure connections to test equipment.

What does the insulation material contribute to handling?


The polyvinyl chloride sheath provides mechanical flexibility and electrical isolation appropriate for routine bench and field tasks.

Are the colour options functional or aesthetic?


The red and black colouring serves to identify positive and negative conductors quickly, reducing wiring errors during measurement.

관련된 링크들