RS PRO 8 Ω 0.08 W Miniature Speaker 22.5 mm Dia., 6 mm Lead Length 8.5 mm
- RS 제품 번호:
- 724-3100
- Distrelec 제품 번호:
- 304-04-817
- 제조업체:
- RS PRO
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
14개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 2 units)*
₩5,800.00
재고있음
- 추가로 2026년 11월 09일 부터 236 개 단위 배송
- 추가로 2026년 11월 16일 부터 250 개 단위 배송
- 추가로 2026년 11월 19일 부터 50 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 2 - 12 | ₩2,900.00 | ₩5,800.00 | - |
| 14 - 68 | ₩2,830.00 | ₩5,660.00 | 2% |
| 70 + | ₩2,330.00 | ₩4,660.00 | 19% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 724-3100
- Distrelec 제품 번호:
- 304-04-817
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Coil Resistance | 8Ω | |
| Product Type | Miniature Speaker | |
| Sound Level | 73dB | |
| Sub Type | Speaker | |
| Tone Type | External Drive | |
| Rated Power | 0.08W | |
| Cone Material | Mylar | |
| Frequency | 1.5kHz | |
| Lead Length | 6mm | |
| Impedance | 8Ω | |
| Diameter | 22.5mm | |
| Height | 8.5mm | |
| Standards/Approvals | No | |
| Length | 6mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Coil Resistance 8Ω | ||
Product Type Miniature Speaker | ||
Sound Level 73dB | ||
Sub Type Speaker | ||
Tone Type External Drive | ||
Rated Power 0.08W | ||
Cone Material Mylar | ||
Frequency 1.5kHz | ||
Lead Length 6mm | ||
Impedance 8Ω | ||
Diameter 22.5mm | ||
Height 8.5mm | ||
Standards/Approvals No | ||
Length 6mm | ||
- COO (Country of Origin):
- CN
RS PRO 8 Ω 0.08 W Miniature Speaker 22.5 mm Dia., 6 mm Lead Length, 22.5 (Dia.) x 8.5 mm
Transform audio signal into sound with this miniature speaker from RS PRO. The component is compact, so you're able to install it in areas where space is at a premium. This magnetic speaker can play loud sounds of up to 73 dB (decibels), which means it's well-suited to use in noisier areas from bathroom showers to busy factories.
For speedy installation, you can mount the black miniature speaker to a printed circuit board (PCB) and solder it into place. It has a hardwearing NORYL™ exterior to ensure it remains undamaged and free from dust. You'll find this versatile component in applications such as electronic musical instruments, televisions and portable audio players.
Features and Benefits
• Coil resistance of 8 Ω
• Mylar cone material
• Dimensions of 22.5 (diameter) x 8.5 mm (height)
• Lead length of 6 mm
• Rated power of 0.08 W
• Sound level of 73 dB
• External drive tone type
관련된 링크들
- RS PRO 8 Ω 0.08 W Miniature Speaker 22.5 mm Dia., 6 mm Lead Length 8.5 mm
- RS PRO 8 Ω 0.2 W Miniature Speaker 17 mm Dia., 5.8 mm Lead Length 8 mm
- RS PRO 8 Ω 0.3 W Miniature Speaker 15 mm Dia., 5.8 mm Lead Length 7.5 mm
- RS PRO 8 Ω 0.1 W Miniature Speaker 31.8 mm Dia., 5.5 mm Lead Length 15 mm
- RS PRO 8 Ω 2 W Miniature Speaker 20 mm Dia., 100 mm Lead Length 5.25 mm
- RS PRO 8 Ω 2 W Miniature Speaker 12.5 mm Dia., 400 mm Lead Length 14.9 mm
- Kingstate 8 Ω 0.08 W Miniature Speaker 19.9 mm Dia. 4 mm
- RS PRO 8 Ω 1 W Miniature Speaker 23 mm Dia., 180 mm Lead Length 57.5 mm, 23mm