대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩22,780.00
재고있음
- 19 개 단위 배송 준비 완료
- 추가로 2026년 11월 18일 부터 13 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩22,780.00 |
| 10 - 99 | ₩20,520.00 |
| 100 + | ₩18,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 102-764
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Miniature Speaker | |
| Coil Resistance | 4Ω | |
| Sub Type | Square Speaker | |
| Sound Level | 82.5dB | |
| Rated Power | 5W | |
| Frequency | 20kHz | |
| Cone Material | Polyethylene Terephthalate | |
| Impedance | 4Ω | |
| Height | 31.6mm | |
| Width | 52mm | |
| Length | 52mm | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Miniature Speaker | ||
Coil Resistance 4Ω | ||
Sub Type Square Speaker | ||
Sound Level 82.5dB | ||
Rated Power 5W | ||
Frequency 20kHz | ||
Cone Material Polyethylene Terephthalate | ||
Impedance 4Ω | ||
Height 31.6mm | ||
Width 52mm | ||
Length 52mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Square Miniature Speaker, 82.5dB
A versatile square miniature speaker with a coil resistance of 4Ω. Manufactured to a compact size of 52 x 52 x 31.6mm the speaker is ideal for smaller devices.
With a wide frequency range of 0Hz - 20KHz the miniature speaker will support applications requiring general sound, voice and music output. Featuring a sound level of 82.5dB the speaker delivers a clean and impressive volume.
Suitable for a wide range of products including headsets, security systems, medical products, smartphones, toys, communications equipment and safety systems or equipment.
Features and Benefits
Compact miniature speaker
Square
Size of 52 x 52 x 31.6mm
High output of 82.5dB
Resonance frequency of 120Hz
Solder points
Frequency range of 0Hz – 20KHz
Weight of 60g
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- RS PRO 8 Ω 0.15 W Miniature Speaker 31.4 mm Dia., 6 mm Lead Length 14.5 mm
- RS PRO 8 Ω 0.1 W Miniature Speaker 31.8 mm Dia., 5.5 mm Lead Length 15 mm
- RS PRO 8 Ω 1 W Miniature Speaker 16 mm, 39.6mm
- RS PRO 8 Ω 0.25 W Miniature Speaker 2 mm, 6mm
- RS PRO 8 Ω 1 W Miniature Speaker 5 mm, 25mm
- RS PRO 8 Ω 2 W Miniature Speaker 23 mm, 3mm
- RS PRO 4 Ω 2 W Miniature Speaker 20 mm Dia. 6.7 mm
- RS PRO 8 Ω 1 W Miniature Speaker 36 mm Dia. 4.6 mm