RS PRO 8 Ω 0.5 W Miniature Speaker 28 mm Dia. 4 mm

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩3,640.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 18일 부터 393 개 단위 배송
  • 추가로 2026년 12월 10일 부터 50 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩3,640.00
10 - 99₩3,280.00
100 - 499₩3,020.00
500 - 999₩2,800.00
1000 +₩2,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
102-745
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Miniature Speaker

Coil Resistance

8Ω

Sound Level

90dB

Rated Power

0.5W

Frequency

5kHz

Cone Material

Polyethylene Terephthalate

Impedance

8Ω

Diameter

28mm

Height

4mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN

RS PRO 28mm Circular Miniature Speaker, 90dB


A versatile miniature speaker with a coil resistance of 8 Ω and a compact size of 28mm x 4mm intended for smaller devices.

With a frequency range of 0 -5KHz the miniature speaker will support applications requiring general sound, voice and music output. Featuring a sound level of 90dB the speaker delivers a clean and impressive volume and is audible even in louder areas.

Suitable for a wide range of products including headsets, security systems, medical products, smartphones, toys, communications equipment and safety systems or equipment.

Features and Benefits


Compact miniature speaker

Size of 28 x 4mm

High output of 90dB

Solder points

Frequency range of 0 – 5KHz

Resonance frequency 750Hz

Weight of 5.2g

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들