TE Connectivity, DBAS 9, Gold over Nickel Straight 56 Way Panel MIL Spec Circular Connector Male/Female,Shell Size 25,
- RS 제품 번호:
- 241-0331
- 제조사 부품 번호:
- DBAS 978G 25-04 PN 1A
- 제조업체:
- TE Connectivity
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩2,382,680.00
일시적 품절
- 2027년 4월 05일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩2,382,680.00 |
| 5 - 9 | ₩2,311,200.00 |
| 10 + | ₩2,241,840.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 241-0331
- 제조사 부품 번호:
- DBAS 978G 25-04 PN 1A
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | MIL Spec Circular Connector | |
| Number of Contacts | 56 | |
| Connector Gender | Male/Female | |
| Shell Size | 25 | |
| Mount Type | Panel | |
| Military Standard | No | |
| Termination Type | Crimp | |
| Mating Type | Push Pull | |
| Connector Size | Standard | |
| Orientation | Straight | |
| Standards/Approvals | RoHS | |
| Housing Material | Aluminium | |
| Series | DBAS 9 | |
| Contact Material | Gold over Nickel | |
| Contact Plating | Nickel Plated | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type MIL Spec Circular Connector | ||
Number of Contacts 56 | ||
Connector Gender Male/Female | ||
Shell Size 25 | ||
Mount Type Panel | ||
Military Standard No | ||
Termination Type Crimp | ||
Mating Type Push Pull | ||
Connector Size Standard | ||
Orientation Straight | ||
Standards/Approvals RoHS | ||
Housing Material Aluminium | ||
Series DBAS 9 | ||
Contact Material Gold over Nickel | ||
Contact Plating Nickel Plated | ||
- COO (Country of Origin):
- FR
The TE Connectivity's DEUTSCH DBAS 9 series 56 positions standard circular connector assembly is an electrical connector with plug circular connector type and a plug shell type. It has extreme reliability in harsh aerospace, military and space applications. It has nickel shell plating with aluminium shell base and a polyetherimide circular connector insulation material.
For power & signal circuit applications
Push-pull self-locking
Sealable & shielded
Connector and contact terminates to wire & cable
Wire-to-panel connector system
관련된 링크들
- TE Connectivity, DBAS 9, Gold over Nickel Straight 128 Way Panel MIL Spec Circular Connector Male/Female,Shell Size 25,
- TE Connectivity, DBAS 9, Gold over Nickel Straight 61 Way Panel MIL Spec Circular Connector Male/Female,Shell Size 25,
- TE Connectivity, DBAS 9, Gold over Nickel Straight 56 Way Panel MIL Spec Circular Connector Male/Female,Shell Size 25,
- TE Connectivity, DBAS 9, Gold over Nickel Straight 11 Way Panel MIL Spec Circular Connector Male/Female,Shell Size 25,
- TE Connectivity, DBAS 9, Gold over Nickel Straight 11 Way Panel MIL Spec Circular Connector Male/Female,Shell Size 9,
- TE Connectivity, DBAS 9, Gold over Nickel Straight 55 Way Panel MIL Spec Circular Connector Male/Female,Shell Size 17,
- TE Connectivity, DBAS 9, Gold over Nickel Straight 55 Way Panel MIL Spec Circular Connector Male/Female,Shell Size 23,
- TE Connectivity, DBAS 9, Gold over Nickel Plated Straight 11 Way Panel MIL Spec Circular Connector Male/Female,