Amphenol Aerospace, Series III TV Straight 12 Way Jam Nut Connector Female, Female Contacts,Shell Size D, MIL-DTL-38999
- RS 제품 번호:
- 226-8675
- 제조사 부품 번호:
- D38999/24MD97SN
- 제조업체:
- Amphenol Aerospace
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩298,520.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩298,520.00 |
| 5 + | ₩289,580.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 226-8675
- 제조사 부품 번호:
- D38999/24MD97SN
- 제조업체:
- Amphenol Aerospace
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Aerospace | |
| Product Type | Connector | |
| Number of Contacts | 12 | |
| Current | 13A | |
| Contact Gender | Female | |
| Connector Gender | Female | |
| Voltage | 600V | |
| Shell Size | D | |
| Mount Type | Jam Nut | |
| Military Standard | MIL-DTL-38999 | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Series | Series III TV | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Aerospace | ||
Product Type Connector | ||
Number of Contacts 12 | ||
Current 13A | ||
Contact Gender Female | ||
Connector Gender Female | ||
Voltage 600V | ||
Shell Size D | ||
Mount Type Jam Nut | ||
Military Standard MIL-DTL-38999 | ||
Orientation Straight | ||
Standards/Approvals No | ||
Series Series III TV | ||
- COO (Country of Origin):
- MX
The Amphenol Aerospace jam nut receptacle connector has 15 shell size. It is made up of composite material.
RoHS compliant
관련된 링크들
- Amphenol Aerospace, Series III TV Straight 12 Way Flange Connector Female, Female Contacts,Shell Size D, MIL-DTL-38999
- Amphenol Aerospace, Series III TV Straight 12 Way Wall Connector Female, Female Contacts,Shell Size D, MIL-DTL-38999
- Amphenol Aerospace, Series III TV Straight 12 Way Connector Female, Male Contacts,Shell Size D, MIL-DTL-38999
- Amphenol Aerospace, Series III TV Straight 12 Way Flange Connector Female, Male Contacts,Shell Size D, MIL-DTL-38999
- Amphenol Aerospace, Series III TV Straight 12 Way Wall Connector Female, Male Contacts,Shell Size D, MIL-DTL-38999
- Amphenol Aerospace, Series III TV Straight 6 Way Connector Female, Female Contacts,Shell Size A, MIL-DTL-38999
- Amphenol Aerospace, Series III TV Straight 22 Way Connector Female, Female Contacts,Shell Size C, MIL-DTL-38999
- Amphenol Aerospace, Series III TV Straight 13 Way Connector Female, Female Contacts,Shell Size B, MIL-DTL-38999