Amphenol Aerospace, Series III TV Straight 6 Way Wall Connector Female, Male Contacts,Shell Size B, MIL-DTL-38999
- RS 제품 번호:
- 226-8633
- 제조사 부품 번호:
- D38999/20MB98PN
- 제조업체:
- Amphenol Aerospace
대량 구매 할인 받기
5개 더 담고 ₩91,500.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩183,100.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩183,100.00 | - |
| 5 + | ₩164,800.00 | ₩91,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 226-8633
- 제조사 부품 번호:
- D38999/20MB98PN
- 제조업체:
- Amphenol Aerospace
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Aerospace | |
| Number of Contacts | 6 | |
| Product Type | Connector | |
| Current | 7.5A | |
| Contact Gender | Male | |
| Connector Gender | Female | |
| Voltage | 600V | |
| Shell Size | B | |
| Mount Type | Wall | |
| Military Standard | MIL-DTL-38999 | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Series | Series III TV | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Aerospace | ||
Number of Contacts 6 | ||
Product Type Connector | ||
Current 7.5A | ||
Contact Gender Male | ||
Connector Gender Female | ||
Voltage 600V | ||
Shell Size B | ||
Mount Type Wall | ||
Military Standard MIL-DTL-38999 | ||
Standards/Approvals No | ||
Orientation Straight | ||
Series Series III TV | ||
- COO (Country of Origin):
- MX
The Amphenol Aerospace wall mounting receptacle connector has 11 shell size. It is made up of composite material.
RoHS compliant
관련된 링크들
- Amphenol Aerospace, Series III TV Straight 6 Way Connector Female, Male Contacts,Shell Size B, MIL-DTL-38999
- Amphenol Aerospace, Series III TV Straight 6 Way Flange Connector Female, Male Contacts,Shell Size B, MIL-DTL-38999
- Amphenol Aerospace, Series III TV Straight 3 Way Wall Connector Female, Male Contacts,Shell Size A, MIL-DTL-38999
- Amphenol Aerospace, Series III TV Straight 6 Way Wall Connector Female, Male Contacts,Shell Size B, MIL-DTL-38999
- Amphenol Aerospace, Series III TV Straight 6 Way Wall Connector Female, Female Contacts,Shell Size B, MIL-DTL-38999
- Amphenol Aerospace, Series III TV Straight 13 Way Wall Connector Female, Male Contacts,Shell Size B, MIL-DTL-38999
- Amphenol Aerospace, Series III TV Straight 3 Way Connector Female, Male Contacts,Shell Size A, MIL-DTL-38999
- Amphenol Aerospace, Series III TV Straight 6 Way Connector Female, Female Contacts,Shell Size B, MIL-DTL-38999