Amphenol Industrial, MS, Copper Alloy Right Angle 10 Way Cable MIL Spec Circular Connector Male, Female Contacts,Shell
- RS 제품 번호:
- 200-5405
- 제조사 부품 번호:
- MS3108A18-1S
- 제조업체:
- Amphenol Industrial
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩136,840.00
일시적 품절
- 2027년 2월 10일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩136,840.00 |
| 10 - 49 | ₩134,100.00 |
| 50 + | ₩131,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 200-5405
- 제조사 부품 번호:
- MS3108A18-1S
- 제조업체:
- Amphenol Industrial
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Industrial | |
| Number of Contacts | 10 | |
| Product Type | MIL Spec Circular Connector | |
| Contact Gender | Female | |
| Current | 13A | |
| Connector Gender | Male | |
| Voltage | 250V, 700V | |
| Shell Size | 1 | |
| Mount Type | Cable | |
| Military Standard | MIL-DTL-5015 | |
| Mating Type | Bayonet | |
| Standards/Approvals | No | |
| Orientation | Right Angle | |
| Series | MS | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Strain Relief | Yes | |
| Shell Plating | Zinc Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Industrial | ||
Number of Contacts 10 | ||
Product Type MIL Spec Circular Connector | ||
Contact Gender Female | ||
Current 13A | ||
Connector Gender Male | ||
Voltage 250V, 700V | ||
Shell Size 1 | ||
Mount Type Cable | ||
Military Standard MIL-DTL-5015 | ||
Mating Type Bayonet | ||
Standards/Approvals No | ||
Orientation Right Angle | ||
Series MS | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Strain Relief Yes | ||
Shell Plating Zinc Alloy | ||
- COO (Country of Origin):
- GB
The Amphenol MS-A connectors meet the latest performance requirements of MIL-DTL-5015. These connectors represent well-proven electrical capability at an acceptable cost for most equipment where durability is important. Class A applications include communications equipment, computers and shipboard installations where mechanical forces and physical parameters are not subject to extreme or rapid environmental changes.
Operating voltage to 3000 VAC (RMS) at sea level
305 contact arrangements from 1 to 104 circuits
Solder or crimp contacts, sizes 16-0 accepting 22-0 AWG
관련된 링크들
- JAE, N/MS, Copper Alloy Right Angle 9 Way Cable MIL Spec Circular Connector Male Black, Female Contacts,Shell Size 24,
- JAE, N/MS, Copper Alloy Right Angle 4 Way Cable MIL Spec Circular Connector Male Black, Female Contacts,Shell Size 18,
- Amphenol Industrial, MS, Copper Alloy Straight 10 Way Cable MIL Spec Circular Connector Female, Female Contacts,Shell
- Amphenol Industrial, MS, Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector Male, Female Contacts,Shell Size
- Amphenol Industrial, MS, Copper Alloy Straight 5 Way Box Mount MIL Spec Circular Connector Female, Male Contacts,Shell
- Amphenol Industrial, MS, Copper Alloy Straight 19 Way Box Mount MIL Spec Circular Connector Female, Male Contacts,Shell
- Amphenol Industrial, MS, Copper Alloy Straight 10 Way Box Mount MIL Spec Circular Connector Female, Male Contacts,Shell
- Amphenol Industrial, MS, Copper Alloy Straight 6 Way Box Mount MIL Spec Circular Connector Female, Male Contacts,Shell