Amphenol Industrial, MS, Copper Alloy Straight 19 Way Box Mount MIL Spec Circular Connector Female, Male Contacts,Shell
- RS 제품 번호:
- 200-5385
- 제조사 부품 번호:
- MS3102E22-14S
- 제조업체:
- Amphenol Industrial
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩50,440.00
일시적 품절
- 2026년 12월 14일 부터 1 개 단위 배송
- 추가로 2026년 12월 22일 부터 2 개 단위 배송
- 추가로 2027년 1월 12일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩50,440.00 |
| 10 - 49 | ₩48,940.00 |
| 50 + | ₩47,960.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 200-5385
- 제조사 부품 번호:
- MS3102E22-14S
- 제조업체:
- Amphenol Industrial
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Industrial | |
| Number of Contacts | 19 | |
| Product Type | MIL Spec Circular Connector | |
| Current | 13A | |
| Contact Gender | Male | |
| Connector Gender | Female | |
| Voltage | 700V | |
| Shell Size | 14 | |
| Mount Type | Box Mount | |
| Military Standard | MIL-DTL-5015 | |
| Mating Type | Bayonet | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Series | MS | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Shell Plating | Zinc Alloy | |
| Strain Relief | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Industrial | ||
Number of Contacts 19 | ||
Product Type MIL Spec Circular Connector | ||
Current 13A | ||
Contact Gender Male | ||
Connector Gender Female | ||
Voltage 700V | ||
Shell Size 14 | ||
Mount Type Box Mount | ||
Military Standard MIL-DTL-5015 | ||
Mating Type Bayonet | ||
Standards/Approvals No | ||
Orientation Straight | ||
Series MS | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
Shell Plating Zinc Alloy | ||
Strain Relief Yes | ||
- COO (Country of Origin):
- GB
The Amphenol MS-E connectors meet the latest performance requirements of MIL-DTL-5015. These connectors represent well-proven electrical capability at an acceptable cost for most equipment where durability is important. Class E connectors are recommended for conditions where vibration, moisture, pressure and/or temperature are extreme. Strain relief is supplied on most shell sizes.
Operating voltage to 3000 VAC (RMS) at sea level
305 contact arrangements from 1 to 104 circuits
Solder or crimp contacts, sizes 16-0 accepting 22-0 AWG
관련된 링크들
- Amphenol Industrial, MS, Copper Alloy Straight 19 Way Box Mount MIL Spec Circular Connector Female, Male Contacts,Shell
- Amphenol Industrial, MS, Copper Alloy Straight 5 Way Box Mount MIL Spec Circular Connector Female, Male Contacts,Shell
- Amphenol Industrial, MS, Copper Alloy Straight 10 Way Box Mount MIL Spec Circular Connector Female, Male Contacts,Shell
- Amphenol Industrial, MS, Copper Alloy Straight 6 Way Box Mount MIL Spec Circular Connector Female, Male Contacts,Shell
- Amphenol Industrial, MS, Copper Alloy Straight 4 Way Box Mount MIL Spec Circular Connector Female, Male Contacts,Shell
- Amphenol Industrial, MS, Copper Alloy Straight 3 Way Box Mount MIL Spec Circular Connector Female, Male Contacts,Shell
- Amphenol Industrial, MS, Copper Alloy Straight 2 Way Box Mount MIL Spec Circular Connector Female, Male Contacts,Shell
- Amphenol Industrial, MS, Copper Alloy Straight 7 Way Box Mount MIL Spec Circular Connector Female, Male Contacts,Shell