Amphenol Limited, 62GB, Copper Alloy Straight 14 Way Cable MIL Spec Circular Connector Male, Male Contacts,Shell Size
- RS 제품 번호:
- 200-4685
- 제조사 부품 번호:
- 62GB-56TG12-14PN-760
- 제조업체:
- Amphenol Limited
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩201,698.00
일시적 품절
- 2027년 7월 02일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩201,698.00 |
| 10 - 49 | ₩187,578.00 |
| 50 + | ₩168,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 200-4685
- 제조사 부품 번호:
- 62GB-56TG12-14PN-760
- 제조업체:
- Amphenol Limited
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Limited | |
| Product Type | MIL Spec Circular Connector | |
| Number of Contacts | 14 | |
| Contact Gender | Male | |
| Current | 7.5A | |
| Connector Gender | Male | |
| Voltage | 850V | |
| Shell Size | 12 | |
| Mount Type | Cable | |
| Military Standard | MIL-DTL-26482 | |
| Minimum Operating Temperature | -55°C | |
| Mating Type | Bayonet | |
| Maximum Operating Temperature | 125°C | |
| Connector Size | Standard | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Series | 62GB | |
| Housing Material | Aluminium Alloy | |
| Contact Plating | Gold | |
| Strain Relief | Yes | |
| Shell Plating | Aluminium Alloy | |
| Contact Material | Copper Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Limited | ||
Product Type MIL Spec Circular Connector | ||
Number of Contacts 14 | ||
Contact Gender Male | ||
Current 7.5A | ||
Connector Gender Male | ||
Voltage 850V | ||
Shell Size 12 | ||
Mount Type Cable | ||
Military Standard MIL-DTL-26482 | ||
Minimum Operating Temperature -55°C | ||
Mating Type Bayonet | ||
Maximum Operating Temperature 125°C | ||
Connector Size Standard | ||
Standards/Approvals No | ||
Orientation Straight | ||
Series 62GB | ||
Housing Material Aluminium Alloy | ||
Contact Plating Gold | ||
Strain Relief Yes | ||
Shell Plating Aluminium Alloy | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- GB
The Amphenol 62GB series connector gives the advantage of keyway orientation to reduce mismating around multiple connectors. They feature aluminium shells with brass or stainless steel options available. A resilient neoprene insulator integrated rear wire sealing grommet gives a liquid tight assembly.
Operating temperature ranges from -55°C to125°C.
Strong insulator and grommet
High or wide range of current carrying capability
Moisture sealed shell
관련된 링크들
- Amphenol Limited, 62GB, Copper Alloy Straight 10 Way Cable MIL Spec Circular Connector Male, Male Contacts,Shell Size
- Amphenol Limited, 62GB, Copper Alloy Straight 14 Way Cable MIL Spec Circular Connector Male, Male Contacts,Shell Size
- Amphenol Limited, 62GB, Brass Straight 5 Way Cable MIL Spec Circular Connector Male, Male Contacts,Shell Size 14,
- Amphenol Limited, 62GB Straight 2 Way Cable MIL Spec Circular Connector Male Olive, Male Contacts,Shell Size 14,
- Amphenol Limited, 62GB Straight 5 Way Cable MIL Spec Circular Connector Male Green, Male Contacts,Shell Size 14,
- Amphenol Limited, 62GB, Copper Alloy Straight 2 Way Cable MIL Spec Circular Connector Male, Male Contacts,Shell Size 14,
- Amphenol Limited, 62GB, Gold Plated Copper Straight 4 Way Cable MIL Spec Circular Connector Male Olive, Male
- Amphenol Limited, 62GB, Copper Alloy Straight 19 Way Cable MIL Spec Circular Connector Male, Male Contacts,Shell Size