JAE, N/MS, Copper Alloy Straight 16 Way Panel Circular Connector Female Black, Male Contacts,Shell Size 24, Threaded,
- RS 제품 번호:
- 175-6462
- 제조사 부품 번호:
- N/MS3102A24-7S
- 제조업체:
- JAE
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩90,588.00
제조사가 재고 비축중
- 2027년 1월 29일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 24 | ₩90,588.00 |
| 25 - 49 | ₩87,868.00 |
| 50 - 99 | ₩85,150.00 |
| 100 - 249 | ₩83,338.00 |
| 250 + | ₩81,528.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 175-6462
- 제조사 부품 번호:
- N/MS3102A24-7S
- 제조업체:
- JAE
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | JAE | |
| Number of Contacts | 16 | |
| Product Type | Circular Connector | |
| Contact Gender | Male | |
| Current | 22A | |
| Voltage | 700V | |
| Connector Gender | Female | |
| Shell Size | 24 | |
| Mount Type | Panel | |
| Military Standard | MIL-DTL-5015 | |
| Termination Type | Solder | |
| Mating Type | Threaded | |
| Connector Size | Standard | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Series | N/MS | |
| Housing Material | Synthetic Resin | |
| Contact Plating | Silver | |
| Colour | Black | |
| Shell Plating | Zinc | |
| Contact Material | Copper Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 JAE | ||
Number of Contacts 16 | ||
Product Type Circular Connector | ||
Contact Gender Male | ||
Current 22A | ||
Voltage 700V | ||
Connector Gender Female | ||
Shell Size 24 | ||
Mount Type Panel | ||
Military Standard MIL-DTL-5015 | ||
Termination Type Solder | ||
Mating Type Threaded | ||
Connector Size Standard | ||
Standards/Approvals No | ||
Orientation Straight | ||
Series N/MS | ||
Housing Material Synthetic Resin | ||
Contact Plating Silver | ||
Colour Black | ||
Shell Plating Zinc | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- JP
Circular connector compatible to MS standard
Developed as a successor product to our MIL-DTL-5015 compatible MS connector, which had been distributed for over 50 years.
Hazardous substances contained in MS connectors (Lead, Cadmium, hexavalent chromium) are not used.
Compatible with our conventional MS connector.
Shape of outer shell is in common.
The head of the part number changed from MS to N/MS.
No change for the left of the part number.
관련된 링크들
- JAE, N/MS, Copper Alloy Straight 9 Way Box Mount MIL Spec Circular Connector Female Black, Male Contacts,Shell Size 24,
- JAE, N/MS, Copper Alloy Straight 7 Way Box Mount MIL Spec Circular Connector Female Black, Female Contacts,Shell Size
- JAE, N/MS, Copper Alloy Straight 26 Way Panel Circular Connector Female Black, Female Contacts,Shell Size 28, Threaded,
- JAE, N/MS, Copper Alloy Straight 4 Way Box Mount MIL Spec Circular Connector Female Black, Female Contacts,Shell Size
- JAE, N/MS, Copper Alloy Straight 14 Way Box Mount MIL Spec Circular Connector Female Black, Female Contacts,Shell Size
- JAE, N/MS, Copper Alloy Straight 10 Way Box Mount MIL Spec Circular Connector Female Black, Female Contacts,Shell Size
- JAE, N/MS, Copper Alloy Straight 8 Way Box Mount MIL Spec Circular Connector Female Black, Female Contacts,Shell Size
- JAE, N/MS, Copper Alloy Straight 9 Way Panel MIL Spec Circular Connector Female, Male Contacts,Shell Size 20, MIL-5015