TE Connectivity, DTS, Copper Alloy Straight 5 Way Wall Mount Circular Connector Female Silver, Female Contacts,Shell
- RS 제품 번호:
- 787-658
- 제조사 부품 번호:
- YDTS20F15-05SNV001
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩864,160.00
제조사가 재고 비축중
- 2027년 6월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩864,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 787-658
- 제조사 부품 번호:
- YDTS20F15-05SNV001
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Circular Connector | |
| Number of Contacts | 5 | |
| Contact Gender | Female | |
| Connector Gender | Female | |
| Shell Size | 15 | |
| Mount Type | Wall Mount | |
| Military Standard | MIL-DTL-38999 | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -65°C | |
| Mating Type | Threaded | |
| Connector Size | 15 | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | MIL-DTL-38999 | |
| Orientation | Straight | |
| Series | DTS | |
| Housing Material | Aluminium | |
| Contact Material | Copper Alloy | |
| Colour | Silver | |
| Contact Plating | Gold | |
| Shell Plating | Nickel | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Circular Connector | ||
Number of Contacts 5 | ||
Contact Gender Female | ||
Connector Gender Female | ||
Shell Size 15 | ||
Mount Type Wall Mount | ||
Military Standard MIL-DTL-38999 | ||
Termination Type Crimp | ||
Minimum Operating Temperature -65°C | ||
Mating Type Threaded | ||
Connector Size 15 | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals MIL-DTL-38999 | ||
Orientation Straight | ||
Series DTS | ||
Housing Material Aluminium | ||
Contact Material Copper Alloy | ||
Colour Silver | ||
Contact Plating Gold | ||
Shell Plating Nickel | ||
비준수
- COO (Country of Origin):
- MX
The TE Connectivity connector offers robust reliability for military and aerospace applications, is designed to withstand harsh environments while ensuring efficient transmission of electrical signals and power.
Durable construction ensures longevity with 500 mating cycles
Designed to operate in temperatures ranging from -65°C to +200°C
Provides exceptional corrosion resistance and EMI control options
Compatible with a range of Shell sizes and contact arrangements
관련된 링크들
- Deutsch, DTS, Copper Alloy Straight 128 Way Wall Mount Connector Female Olive Drab, Female Contacts,Shell Size 25,
- TE Connectivity, DTS, Copper Alloy Straight 32 Way Panel Mount Circular Connector Male Silver, Female Contacts,Shell
- TE Connectivity, DTS, Copper Alloy Straight 55 Way Wall Mount Circular Connector Female Silver, Female Contacts,Shell
- TE Connectivity, DTS, Copper Alloy Straight 19 Way Cable Circular Connector Male Silver, Female Contacts,Shell Size 15,
- TE Connectivity, DTS, Copper Alloy Straight 18 Way Cable Circular Connector Male Silver, Female Contacts,Shell Size 15,
- TE Connectivity, DTS, Copper Alloy Straight 56 Way Wall Mount Circular Connector Female Silver, Male Contacts,Shell Size
- TE Connectivity, DTS, Copper Alloy Straight 19 Way Wall Mount Circular Connector Female Silver, Male Contacts,Shell Size
- TE Connectivity, DTS, Copper Alloy Straight 8 Way Wall Mount Circular Connector Female Silver, Male Contacts,Shell Size