Amphenol Air LB, VG95328 Straight 19 Way Cable Circular Connector Male, Male Contacts,Shell Size 8 to 24, Bayonet, MIL

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
664-183
제조사 부품 번호:
VG95328M14-19PN
제조업체:
Amphenol Air LB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Amphenol Air LB

Product Type

Circular Connector

Number of Contacts

19

Contact Gender

Male

Current

40A

Connector Gender

Male

Shell Size

8 to 24

Mount Type

Cable

Military Standard

MIL

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Mating Type

Bayonet

Maximum Operating Temperature

125°C

Orientation

Straight

Series

VG95328

비준수

COO (Country of Origin):
DE
The Amphenol Air LB is shielded with bayonet locking is well suited for new technologies in the industrial and military sectors as well as aerospace applications where size, weight and reliability are of Crucial importance.

Medium contact density

100% contact protection

관련된 링크들