Amphenol Air LB, VG Straight 6 Way Cable Connector Female, Female Contacts, Bayonet, MIL
- RS 제품 번호:
- 664-172
- 제조사 부품 번호:
- VG95328M10-6SNJ
- 제조업체:
- Amphenol Air LB
Subtotal (1 unit)*
₩219,542.00
일시적 품절
- 2027년 8월 02일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩219,542.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 664-172
- 제조사 부품 번호:
- VG95328M10-6SNJ
- 제조업체:
- Amphenol Air LB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Air LB | |
| Product Type | Connector | |
| Number of Contacts | 6 | |
| Current | 40A | |
| Contact Gender | Female | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| Military Standard | MIL | |
| Mating Type | Bayonet | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Orientation | Straight | |
| Series | VG | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Air LB | ||
Product Type Connector | ||
Number of Contacts 6 | ||
Current 40A | ||
Contact Gender Female | ||
Connector Gender Female | ||
Mount Type Cable | ||
Military Standard MIL | ||
Mating Type Bayonet | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Orientation Straight | ||
Series VG | ||
- COO (Country of Origin):
- DE


The Amphenol Air LB Circular MIL Spec Connector offers high-performance connectivity for military and industrial applications. With 6 contacts and a straight Shell style, it ensures secure, Durable connections. Featuring tin zinc Shell plating, this connector is designed to withstand harsh environments and deliver reliable performance in critical systems.
6 contacts
Straight Shell style
Tin zinc Shell plating
관련된 링크들
- Amphenol Air LB, VG95234 Straight 3 Way Connector Female, Female Contacts,Shell Size 10 SL, Bayonet, VG95234
- Amphenol Air LB, VG95234 Straight 128 Way Miniature Connector Female, Female Contacts,Shell Size 10SL, Bayonet, VG96912
- Amphenol Air LB, VG Straight 128 Way MIL Spec Circular Connector Female Silver, VG, MIL
- Amphenol Air LB, VG95328 Straight MIL Spec Circular Connector Female Silver,Shell Size 8, MIL-DTL-26482
- Amphenol Air LB, VG Straight 128 Way MIL Spec Circular Connector Female Silver,Shell Size 9 → 25, VG, MIL
- Amphenol Air LB, VG Straight MIL Spec Circular Connector Female Silver, MIL-DTL-38999 Series III
- Amphenol Air LB, VG Straight 128 Way Connector Female, Female Contacts,Shell Size 9 → 25, Bayonet, MIL-DTL-38999
- Amphenol Air LB, VG Straight 6 Way Flange Circular Connector Female Grey, Female Contacts, Quick Connect, VG95328,
