Amphenol Limited, 62GB, Copper Tin Straight 19 Way Box Mount MIL Spec Circular Connector Female Olive, Female
- RS 제품 번호:
- 450-146
- 제조사 부품 번호:
- 62GB-12E14-19SN
- 제조업체:
- Amphenol Limited
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩148,200.00
재고있음
- 115 개 단위 배송 준비 완료
- 추가로 2026년 11월 25일 부터 100 개 단위 배송
- 추가로 2026년 12월 23일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩148,200.00 |
| 5 - 24 | ₩142,300.00 |
| 25 + | ₩136,340.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 450-146
- 제조사 부품 번호:
- 62GB-12E14-19SN
- 제조업체:
- Amphenol Limited
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Limited | |
| Product Type | MIL Spec Circular Connector | |
| Number of Contacts | 19 | |
| Contact Gender | Female | |
| Connector Gender | Female | |
| Voltage | 500V ac, 700V ac | |
| Shell Size | 14 | |
| Mount Type | Box Mount | |
| Military Standard | MIL-DTL-26482 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Mating Type | Bayonet | |
| Maximum Operating Temperature | 125°C | |
| Connector Size | Miniature | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Series | 62GB | |
| Housing Material | Aluminium | |
| Contact Plating | Gold | |
| Colour | Olive | |
| Contact Material | Copper Tin | |
| Strain Relief | Yes | |
| Shell Plating | Zinc Cobalt | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Limited | ||
Product Type MIL Spec Circular Connector | ||
Number of Contacts 19 | ||
Contact Gender Female | ||
Connector Gender Female | ||
Voltage 500V ac, 700V ac | ||
Shell Size 14 | ||
Mount Type Box Mount | ||
Military Standard MIL-DTL-26482 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Mating Type Bayonet | ||
Maximum Operating Temperature 125°C | ||
Connector Size Miniature | ||
Orientation Straight | ||
Standards/Approvals No | ||
Series 62GB | ||
Housing Material Aluminium | ||
Contact Plating Gold | ||
Colour Olive | ||
Contact Material Copper Tin | ||
Strain Relief Yes | ||
Shell Plating Zinc Cobalt | ||
- COO (Country of Origin):
- IN


Shell style originally specified in MIL-C-26482
Square flange for box mounting
Polychloroprene rubber inserts
Amphenol 62GB Series Miniature Bayonet Lock Connectors
Amphenol 62GB miniature circular bayonet connectors with a convenient bayonet lock mating system for an assured connection. These 62GB miniature bayonet lock connectors are durable and versatile and made to the stringent demands of the MIL-DTL-26482 military standard. These connectors are made from solid aluminium bar with a zinc cobalt olive drab finish, which ensures a high resistance to corrosion. When mated these 62GB miniature circular connectors have a high degree of environmental protection. These connectors are supplied complete with solder bucket gold plated contacts. The 62 GB range of connectors are similar in design and function to MIL-DTL-26482, but with an added keyway that helps prevent mismating.
Features & Benefits
Bayonet lock mating system for secure connection
Military Specification Compliant to MIL-C-26482E
High degree of environmental protection when mated
Durable construction with aluminium shell
Zinc cobalt olive drab finish for high resistance to corrosion
Keying to prevent mismating
Supplied with gold plated contacts
Product Application Information
These durable 62GB miniature bayonet connectors are resistant to harsh environments and extreme temperatures and are ideal for use in many military and industrial connector applications.
62GB (Olive Drab)
High quality bayonet locking connectors that have been designed to meet the requirements of BS9522 FOO17, Def Stan 59-35 and MIL-C-26482E. The connector shells are machined from aluminium alloy bar to ensure high strength. A zinc cobalt plating provides a resilient, durable and long lasting finish which meets the requirements of the EC Directive for cadmium free products. These solder termination connectors are all provided with normal orientation of the inserts and are suited to applications where robust high quality connectors are demanded. This range offers standard signal pin and power pin type planforms.
Note
Cable-mounting plugs (pin contacts) will only mate with chassis sockets. Cable-mounting sockets will only mate with chassis plugs.Cable clamps (strain reliefs) may be selected separately. Spin coupling backshells are also available. See stock no 241-1294 (typically)
Standards
BS9522 FOO17; Def Stan 59-35 and MIL-C-26482E
관련된 링크들
- Amphenol Limited, 62 GB, Copper Tin Straight 19 Way Cable MIL Spec Circular Connector Male Olive, Female Contacts,Shell
- Amphenol Limited, 62 GB, Copper Tin Straight 19 Way Box Mount MIL Spec Circular Connector Female Olive, Male
- Amphenol Limited, 62 GB, Copper Tin Straight 26 Way Box Mount MIL Spec Circular Connector Female Olive, Female
- Amphenol Limited, 62 GB, Copper Tin Straight 32 Way Box Mount MIL Spec Circular Connector Female Olive, Female
- Amphenol Limited, 62 GB, Copper Tin Straight 41 Way Box Mount MIL Spec Circular Connector Female Olive, Female
- Amphenol Limited, 62 GB, Copper Tin Straight 10 Way Box Mount MIL Spec Circular Connector Female Olive, Female
- Amphenol Limited, 62 GB, Copper Tin Straight 6 Way Box Mount MIL Spec Circular Connector Female Olive, Female
- Amphenol Limited, 62 GB, Copper Tin Straight 3 Way Box Mount MIL Spec Circular Connector Female Olive, Female