Kern Ring Illumination, For Stereo Microscopy

Subtotal (1 unit)*

₩381,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 13 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩381,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
182-6533
제조사 부품 번호:
OZB-A4572UK
제조업체:
Kern
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Kern

Accessory Type

Ring Illumination

Product Type

Microscope Backlight

For Use With

Stereo Microscopy

Standards/Approvals

No

COO (Country of Origin):
CN

Kern Microscope Illumination


The Kern ring Illumination is a 4W LED illumination for use with stereo microscopy. It provides maximum flexibility and professional illumination units for quality of light at a high, constant intensity at all times. The illumination is done by segment in this ring illumination.

Inclusions:

3-pin UK plug

Features and Benefits


• Cold light sources and ring lights

• Dimmable lighting is -1

• Colour temperature range is between 6500K and 7000K

• Highly flexible

• High-quality light with constant intensity

• Fits with a stereo microscope

• Supplied with UK plug

Applications


• Electronics industry

• Medical analysis

• Quality control

• Industrial inspections

관련된 링크들