Microchip SAMA7G54D2G-I/4UB-SL3 ARM Cortex A7 Microprocessor SAMA7G5 32 bit ARM 1 GHz 427-Pin TFBGA

Subtotal (1 unit)*

₩73,560.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 63 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩73,560.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
644-349
제조사 부품 번호:
SAMA7G54D2G-I/4UB-SL3
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Product Type

Microprocessor

Series

SAMA7G5

Device Core

ARM Cortex A7

Data Bus Width

32bit

Instruction Set Architecture

ARM

Maximum Clock Frequency

1GHz

Interface Type

USB Type C, SPI, CSI, MIPI, Ethernet, CAN FD, 12 Bit Parallel, MMC

Package Type

TFBGA

Pin Count

427

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

FIPS PUB 197, NIST Special Publication 800-22, IEEE802.1Qav, AEC-Q006, FIPS PUB 140-3, IEEE802.3az, IEEE1588, FIPS Publication 180-2, IEEE802.1AS, FIPS PUB 140-2, FIPS Publications 46-3, AEC-Q100 Grade 2

Length

14mm

Height

1.2mm

Number of Cores

1

Automotive Standard

AEC-Q100 Grade 2

COO (Country of Origin):
TW
The Microchip Ultra-low power Arm Cortex-A7 CPU-based embedded microprocessor (MPU) is designed for high-performance applications while maintaining low power consumption. It runs at speeds of up to 1 GHz, offering efficient processing power for embedded systems. The MPU supports a wide range of memory types, including 16-bit DDR2, DDR3, DDR3L, LPDDR2, LPDDR3, as well as octal/quad SPI and e.MMC Flash, providing flexibility for diverse memory configurations and storage solutions in various embedded and IoT applications.

Floating Point Unit

Up to 1-GHz operational frequency

Voltage and frequency scaling support

관련된 링크들