Microchip ATSAMA5D22C-CU ARM Cortex A5 Microprocessor SAMA5D2 32 bit ARM V7-A 500 MHz 196-Pin TFBGA
- RS 제품 번호:
- 566-076
- 제조사 부품 번호:
- ATSAMA5D22C-CU
- 제조업체:
- Microchip
Subtotal (1 unit)*
₩20,220.00
재고있음
- 176 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩20,220.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 566-076
- 제조사 부품 번호:
- ATSAMA5D22C-CU
- 제조업체:
- Microchip
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Microchip | |
| Product Type | Microprocessor | |
| Series | SAMA5D2 | |
| Device Core | ARM Cortex A5 | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | ARM V7-A | |
| Maximum Clock Frequency | 500MHz | |
| Package Type | TFBGA | |
| Pin Count | 196 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | FIPS PUB 46-3, IEEE 802.1AS, IEEE 802.1Qav, FIPS PUB 180-2, NIST SP 800-22, IEEE 802.3az, FIPS PUB 140-2, FIPS PUB 197, IEEE 1588, FIPS PUB 140-3 | |
| Automotive Standard | No | |
| Number of Cores | 1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Microchip | ||
Product Type Microprocessor | ||
Series SAMA5D2 | ||
Device Core ARM Cortex A5 | ||
Data Bus Width 32bit | ||
Instruction Set Architecture ARM V7-A | ||
Maximum Clock Frequency 500MHz | ||
Package Type TFBGA | ||
Pin Count 196 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals FIPS PUB 46-3, IEEE 802.1AS, IEEE 802.1Qav, FIPS PUB 180-2, NIST SP 800-22, IEEE 802.3az, FIPS PUB 140-2, FIPS PUB 197, IEEE 1588, FIPS PUB 140-3 | ||
Automotive Standard No | ||
Number of Cores 1 | ||
- COO (Country of Origin):
- TW
The Microchip High-performance low-power Arm Cortex-A5 CPU-based embedded microprocessor (MPU) running up to 500 MHz, with support for multiple memories such as DDR2, DDR3L, LPDDR2, LPDDR3, and QSPI and e.MMC Flash. The device integrates powerful peripherals for connectivity and user interface applications, and offers advanced security functions (Arm Trust Zone, tamper detection, secure data storage, secure boot, etc.), as well as high-performance crypto accelerators AES, SHA and TRNG.
Secure Boot
Execution of encrypted code with an on-the-fly encryption-decryption process
Integrity Check Monitor of the memory content
Hardware encryption engine
Tamper pins and secure key storage
관련된 링크들
- Microchip ATSAMA5D22C-CN ARM926EJ-S Microprocessor SAMA5D2 32 bit ARM 500 MHz 196-Pin TFBGA
- Microchip ATSAMA5D22C-CNR ARM926EJ-S Microprocessor SAMA5D2 32 bit ARM 500 MHz 196-Pin TFBGA
- Microchip ATSAMA5D26C-CU ARM Cortex A5 Microprocessor SAMA5D2 32 bit ARM V7-A 500 MHz 256-Pin TFBGA
- Microchip ATSAMA5D24C-CU ARM Cortex A5 Microprocessor SAMA5D2 32 bit ARM V7-A 500 MHz 256-Pin TFBGA
- Microchip ATSAMA5D44B-CU ARM Cortex A5 Microprocessor SAMA5D4 32 bit ARM V7-A 600 MHz 256-Pin TFBGA
- Microchip ATSAMA5D225C-D1M-CU ARM Cortex A5 Microprocessor SAMA5D2 32 bit ARM V7-A 500 MHz 256-Pin TFBGA
- Microchip ATSAMA5D27C-D5M-CU ARM Cortex A5 Microprocessor SAMA5D2 32 bit ARM V7-A 500 MHz 196-Pin LFBGA
- Microchip ATSAMA5D21C-CUR Cortex A5 MPU Microprocessor SAMA5D2 32 bit ARM V7-A 500 MHz 196-Pin TFBGA