STMicroelectronics STM32MP231DAJ3 ARM Cortex A35, ARM Cortex M33 Microprocessor STM32MP23xA/D 16 bit 64 Bit, ARM V8-M,

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
482-983
제조사 부품 번호:
STM32MP231DAJ3
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Product Type

Microprocessor

Series

STM32MP23xA/D

Device Core

ARM Cortex A35, ARM Cortex M33

Data Bus Width

16bit

Instruction Set Architecture

64 Bit, ARM V8-M, Arm Cortex

Maximum Clock Frequency

1.5GHz

Interface Type

SPI, USART, UART, SAI, SPDIF, USB, SDM, I2C, FMC, MIPI-DSI, LVDS, CAN, DDR4, LPDDR4, DDR3L, Ethernet

Package Type

TFBGA361

Minimum Supply Voltage

1.71V

Maximum Supply Voltage

3.6V

Pin Count

361

Standards/Approvals

JEDEC

Automotive Standard

No

Number of Cores

2

COO (Country of Origin):
TW
The STMicroelectronics MPU with Arm Cortex-A35 devices are based on the high-performance single or dual-core Arm Cortex-A35 64-bit RISC core operating at up to 1.5 GHz. The Cortex‑A35 processor includes a 32-Kbyte L1 instruction cache for each CPU, a 32-Kbyte L1 data cache for each CPU, and a 512-Kbyte L2 cache. The Cortex‑A35 processor uses a highly efficient 8 stage in-order pipeline that has been extensively optimized to provide full Armv8-A features while maximizing area and power efficiency.

Four I2Cs

Three I3Cs

Four USARTs and three UARTs

One low power UART

Low power consumption

Clock management

관련된 링크들