Subtotal (1 unit)*
₩46,020.00
재고있음
- 추가로 2026년 8월 24일 부터 42 개 단위 배송
- 추가로 2026년 9월 14일 부터 25 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩46,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 785-7866
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Micrometre | |
| Accuracy | 0.005 mm | |
| Resolution | 0.01 mm | |
| Imperial/Metric | Imperial & Metric | |
| Battery Operated | No | |
| Maximum Measurement | 6.5 mm | |
| Minimum Measurement | 0 mm | |
| Micrometre Type | Depth | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Micrometre | ||
Accuracy 0.005 mm | ||
Resolution 0.01 mm | ||
Imperial/Metric Imperial & Metric | ||
Battery Operated No | ||
Maximum Measurement 6.5 mm | ||
Minimum Measurement 0 mm | ||
Micrometre Type Depth | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CN
RS PRO Depth Micrometer, Range 0 mm to 6.5 mm
This RS PRO micrometer is used to accurately measure depth, such as a drilled hole or shallow groove. It's MADE of steel with a satin chrome finish, so it's built to last and has excellent corrosion resistance. The finish also reduces the amount of glare on the barrel's surface, making it easy to take accurate readings in a wide range of lighting conditions.
The end of the micrometer has a knurled grip on it, which means you can easily hold it in your fingers, with or without gloves. The micrometer has an accuracy of 0.005 mm, making it suitable for precision engineering projects, such as fabricating slide bearing assemblies. Micrometers like this one are often used by engineers and mechanics to measure the depth of small holes or bores.
Features and Benefits
• Accuracy of 0.005 mm
• Not battery operated
• Imperial and metric
• Measurement range of 0 mm to 6.5 mm
• Depth micrometer
• Resolution of 0.01 mm
• Supplied with adjustment tool
• Flat spindle end
• Ratchet stop
• Conforms to DIN 863