대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩78,820.00
재고있음
- 추가로 2026년 8월 31일 부터 5 개 단위 배송
- 추가로 2026년 9월 14일 부터 18 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩78,820.00 |
| 5 + | ₩64,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 725-5709
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Accuracy | ±0.001 in | |
| Product Type | Micrometre | |
| Resolution | 0.0001 in | |
| Imperial/Metric | Imperial | |
| Battery Operated | No | |
| Micrometre Type | External | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Accuracy ±0.001 in | ||
Product Type Micrometre | ||
Resolution 0.0001 in | ||
Imperial/Metric Imperial | ||
Battery Operated No | ||
Micrometre Type External | ||
Standards/Approvals No | ||
제외
RS PRO External Micrometer, Range 0 in to 1 in
Need a tool that will quickly and accurately measure the dimensions of small components? Thanks to its resolution of 0.0001 in, this external micrometer from RS PRO is Ideal for precision engineering work. As its measuring faces are MADE from highly Durable carbide, the faces won't chip and cause inaccurate readings.
The easy-to-use thimble on the micrometer features a knurled surface that provides excellent grip with or without gloves. There's a ratchet stop at the thimble's end to guarantee repeatable measures, which saves time when you need to measure multiple objects of the same size.
As part of the RS PRO range, this product has been tested by engineers for quality and reliability. You'll commonly find this type of micrometer used in manufacturing operations as a quality control instrument.