RS PRO Internal 3 Point Micrometre

Subtotal (1 unit)*

₩648,640.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩648,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
285-6650
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Accuracy

0.004 mm

Product Type

3 Point Micrometre

Resolution

0.005 mm

Imperial/Metric

Metric

SPC Data Output

No

Battery Operated

No

Set Contents

Micrometer

Maximum Measurement

30 mm

Minimum Measurement

25 mm

Micrometre Type

Internal

Standards/Approvals

DIN863, RoHS

COO (Country of Origin):
CN

RS PRO 3 Point Internal Bore Micrometer


Introducing the RS PRO 3-Point Internal Bore Micrometer, the precision measuring instrument designed for accurately measuring the internal diameter of bores. Utilising three symmetrically arranged contact points, this micrometer ensures stable and precise measurements, significantly reducing the risk of tilting or misalignment.

Why Would You Choose These Micrometer?


RS PRO Micrometers provide reliable and repeatable measurements critical for quality control. Constructed from high-quality materials, ensuring long-lasting performance in demanding settings. Available in various sizes to cater to different bore diameters, making it a versatile tool for multiple applications.

Features and Benefits


  • Mechanical tubular rod inside micrometers

  • Accurate measurement of internal diameters

  • High precision mechanism

  • Non-glare satin chrome thimble & sleeve

  • Micro fine graduations for accurate reading

  • Measuring graduations 0.005mm

  • Includes setting ring, extension and adjusting tools

  • Supplied in a fitted case

  • Applications


  • Component Manufacturing

  • Maintenance and Inspection

  • Quality Assurance

  • 관련된 링크들