Subtotal (1 unit)*
₩282,009.00
재고있음
- 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩282,009.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 261-4505
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Accuracy | ±0.007 mm | |
| Product Type | Micrometre | |
| Resolution | 0.01 mm | |
| Imperial/Metric | Metric | |
| SPC Data Output | No | |
| Data Processing | No | |
| Battery Operated | No | |
| Set Contents | Positive Spindle Lock Fitted | |
| Metric-Imperial Conversion | No | |
| Maximum Measurement | 200 mm | |
| Micrometre Type | External | |
| Minimum Measurement | 175 mm | |
| Standards/Approvals | DIN 863 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Accuracy ±0.007 mm | ||
Product Type Micrometre | ||
Resolution 0.01 mm | ||
Imperial/Metric Metric | ||
SPC Data Output No | ||
Data Processing No | ||
Battery Operated No | ||
Set Contents Positive Spindle Lock Fitted | ||
Metric-Imperial Conversion No | ||
Maximum Measurement 200 mm | ||
Micrometre Type External | ||
Minimum Measurement 175 mm | ||
Standards/Approvals DIN 863 | ||
RS PRO External / Outside Micrometer 175 mm to 200 mm range, 0.01 Resolution
Looking for a tool to measure the dimensions of components quickly, and accurately? This external micrometer from RS PRO has been thoroughly tested to ensure accuracy, and consistency, providing a resolution of 0.01 mm with an accuracy of ±0.007 mm conforming to DIN 863. Micrometers are also known as a micrometer screw gauge. The RS PRO Micrometer includes a fitted spindle lock, adjustment spanner with a storage box to protect the micrometer from damage when not in use. You will find this micrometer tool useful in mechanical and engineering settings where measurement accuracy is important.
Features & Benefits
Applications
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Please Note
Micrometers above 25 mm are supplied with a setting rod.